Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
J120D1AS12VDC
J120D1AS12VDC
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
4,242
In Stock
1 : $2.18000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A300VAC - Max75 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Fully-9 VDC1.2 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120D1AS12VDCP
J120D1AS12VDCP
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
602
In Stock
1 : $2.50000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A300VAC - Max75 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120D1AS24VDC
J120D1AS24VDC
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
340
In Stock
1 : $2.25000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)20 A300VAC - Max37.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)Sealed - Fully-18 VDC2.4 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120D1AS24VDCP
J120D1AS24VDCP
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
841
In Stock
1 : $2.50000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)20 A300VAC - Max37.5 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120DP
J120D1AS5VDCP
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
0
In Stock
Check Lead Time
500 : $1.56044
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)20 A300VAC - Max178.6 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120DP
J120D1AS6VDCP
RELAY GEN PURPOSE SPST 20A 6V
CIT Relay and Switch
0
In Stock
Check Lead Time
500 : $1.56044
Tray
Tray
ActiveThrough Hole6VDCSPST-NO (1 Form A)20 A300VAC - Max150 mANon Latching-PC PinSealed - Fully-4.5 VDC0.6 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120DP
J120D1AS48VDCP
RELAY GEN PURPOSE SPST 20A 48V
CIT Relay and Switch
0
In Stock
Check Lead Time
800 : $1.69680
Tray
Tray
ActiveThrough Hole48VDCSPST-NO (1 Form A)20 A300VAC - Max11.2 mANon Latching-PC PinSealed - Fully-36 VDC3.6 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120D
J120D1AC5VDC
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
0
In Stock
Obsolete
Tray
ObsoleteThrough Hole5VDCSPST-NO (1 Form A)20 A300VAC - Max178.6 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)--3.75 VDC0.5 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120D
J120D1AC24VDC
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
0
In Stock
Obsolete
Tray
ObsoleteThrough Hole24VDCSPST-NO (1 Form A)20 A300VAC - Max37.5 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)--18 VDC2.4 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
J120D
J120D1AC12VDC
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
0
In Stock
Obsolete
Tray
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)20 A300VAC - Max75 mANon Latching-PC Pin, Quick Connect - 0.250" (6.3mm)--9 VDC1.2 VDC20 ms10 ms-30°C ~ 55°CSilver Tin Oxide (AgSnO)General Purpose
Showing
of 10

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.