Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,975 In Stock | 1 : $3.63000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
335 In Stock | 1 : $2.27000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
981 In Stock | 1 : $3.61000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 39.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,363 In Stock | 1 : $3.92000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 15.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
829 In Stock | 1 : $2.27000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
528 In Stock | 1 : $2.27000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 178.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
195 In Stock | 1 : $2.27000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
598 In Stock | 1 : $2.45000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 178.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
616 In Stock | 1 : $2.49900 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
470 In Stock | 1 : $2.54000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 18.8 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
259 In Stock | 1 : $2.93000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 110VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
573 In Stock | 1 : $3.17000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 200 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VAC | 7.2 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
355 In Stock | 1 : $3.85000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 120VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 39.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
226 In Stock | 1 : $3.92000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 240VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 15.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
298 In Stock | 1 : $2.18000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 100 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
290 In Stock | 1 : $2.18000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 100 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
596 In Stock | 1 : $2.34000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
205 In Stock | 1 : $2.34000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
312 In Stock | 1 : $2.45000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
293 In Stock | 1 : $2.45000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 100 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
211 In Stock | 1 : $2.45000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 100 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
210 In Stock | 1 : $2.45000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 178.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
279 In Stock | 1 : $2.54000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 18.8 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
276 In Stock | 1 : $2.54000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 37.5 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
267 In Stock | 1 : $2.74000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 18.8 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - |