Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
272
In Stock
1 : $10.96000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)6 A240VAC - Max-62.5 mANon LatchingMechanical Indicator, Test ButtonPlug In, Quick Connect - 0.110" (2.8mm)--9 VDC1.2 VDC15 ms10 ms-40°C ~ 70°CSilver Nickel (AgNi)-General Purpose
55.34.9.012.0040
55.34.9.012.0040
RELAY GEN PURPOSE 4PDT 7A 12V
Finder Relays, Inc.
25
In Stock
1 : $11.89000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)7 A250VAC - Max1750VA86 mANon LatchingMechanical Indicator, Test ButtonPlug In--9.6 VDC2.4 VDC9 ms5 ms-40°C ~ 85°CSilver Nickel (AgNi)CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDEGeneral Purpose
2903676
2903676
RELAY GEN PURPOSE 4PDT 6A 12V
Phoenix Contact
28
In Stock
1 : $8.26000
-
-
ActiveSocketable12VDC4PDT (4 Form C)6 A250VAC, 250VDC - Max-78 mANon LatchingDiode, Lighted Indicator, Mechanical Indicator, Test ButtonPlug In----13 ms14 ms-40°C ~ 70°CSilver Nickel (AgNi)-General Purpose
RELAY GEN PURPOSE 4PDT 6A 12V
2903669
RELAY GEN PURPOSE 4PDT 6A 12V
Phoenix Contact
19
In Stock
1 : $10.61000
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)6 A250VAC, 250VDC - Max-78 mANon LatchingDiode, Lighted Indicator, Mechanical Indicator, Test ButtonPlug In----13 ms14 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)-General Purpose
Showing
of 4

12VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.