Power Relays, Over 2 Amps

Results: 16
Coil Voltage
5VDC9VDC12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Coil Current
16.7 mA27.1 mA33.3 mA44.4 mA50 mA66.7 mA80 mA119 mA
Coil Type
Latching, Dual CoilLatching, Single Coil
Must Operate Voltage
3.5 VDC6.3 VDC8.4 VDC16.8 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Search Entry
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
L114FL
L114FL1AS5VDC.40
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
1,053
In Stock
1 : $3.30000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA80 mALatching, Single Coil-PC PinSealed - Fully-3.5 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS5VDC.40
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
966
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)20 A300VAC - Max6000VA80 mALatching, Single Coil-PC PinSealed - Fully-3.5 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1AS5VDC.60D
RELAY GEN PURPOSE SPST 20A 5V
CIT Relay and Switch
909
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA119 mALatching, Dual Coil-PC PinSealed - Fully-3.5 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS12VDC.40
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
883
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)20 A300VAC - Max6000VA33.3 mALatching, Single Coil-PC PinSealed - Fully-8.4 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS5VDC.60D
RELAY GEN PURPOSE SPDT 20A 5V
CIT Relay and Switch
813
In Stock
1 : $4.46000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)20 A300VAC - Max6000VA119 mALatching, Dual Coil-PC PinSealed - Fully-3.5 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1AS12VDC.60D
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
1,022
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA50 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1AS12VDC.40
RELAY GEN PURPOSE SPST 20A 12V
CIT Relay and Switch
83
In Stock
1 : $3.30000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA33.3 mALatching, Single Coil-PC PinSealed - Fully-8.4 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS12VDC.60D
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
39
In Stock
1 : $4.46000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)20 A300VAC - Max6000VA50 mALatching, Dual Coil-PC PinSealed - Fully-8.4 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1AS9VDC.40
RELAY GEN PURPOSE SPST 20A 9V
CIT Relay and Switch
88
In Stock
1 : $3.30000
Tube
Tube
ActiveThrough Hole9VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA44.4 mALatching, Single Coil-PC PinSealed - Fully-6.3 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1AS24VDC.40
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
94
In Stock
1 : $3.49000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA16.7 mALatching, Single Coil-PC PinSealed - Fully-16.8 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1AS9VDC.60D
RELAY GEN PURPOSE SPST 20A 9V
CIT Relay and Switch
100
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole9VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA66.7 mALatching, Dual Coil-PC PinSealed - Fully-6.3 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS9VDC.40
RELAY GEN PURPOSE SPDT 20A 9V
CIT Relay and Switch
32
In Stock
1 : $3.88000
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)20 A300VAC - Max6000VA44.4 mALatching, Single Coil-PC PinSealed - Fully-6.3 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1AS24VDC.60D
RELAY GEN PURPOSE SPST 20A 24V
CIT Relay and Switch
89
In Stock
1 : $4.07000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)20 A300VAC - Max6000VA27.1 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS24VDC.40
RELAY GEN PURPOSE SPDT 20A 24V
CIT Relay and Switch
82
In Stock
1 : $4.07000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)20 A300VAC - Max6000VA16.7 mALatching, Single Coil-PC PinSealed - Fully-16.8 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS9VDC.60D
RELAY GEN PURPOSE SPDT 20A 9V
CIT Relay and Switch
100
In Stock
1 : $4.46000
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)20 A300VAC - Max6000VA66.7 mALatching, Dual Coil-PC PinSealed - Fully-6.3 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
L114FL
L114FL1CS24VDC.60D
RELAY GEN PURPOSE SPDT 20A 24V
CIT Relay and Switch
79
In Stock
1 : $4.65000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)20 A300VAC - Max6000VA27.1 mALatching, Dual Coil-PC PinSealed - Fully-16.8 VDC-10 ms10 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)cURusGeneral Purpose--
Showing
of 16

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.