Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,231 In Stock | 1 : $6.07000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 22.1 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, VDE | General Purpose | - | - | |||
2,071 In Stock | 1 : $6.52000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
1,015 In Stock | 1 : $6.64000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
3,917 In Stock 1,950 Factory | 1 : $7.44000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 43.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.8 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
1,101 In Stock | 1 : $8.25000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 20 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 17.5 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
360 In Stock | 1 : $8.69000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 9.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 96 VAC | 36 VAC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
2,733 In Stock 20,986 Factory | 1 : $9.20000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 21.6 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
767 In Stock | 1 : $9.45000 Bulk | Bulk | Last Time Buy | Socketable | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 72.7 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -55°C ~ 70°C | Silver (Ag) | CE, CSA, UR, VDE | General Purpose | - | - | |||
187 In Stock | 1 : $9.45000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 12 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
5,018 In Stock 2,789 Factory | 1 : $10.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 21.6 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
8,073 In Stock | 1 : $10.11000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 75 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
291 In Stock | 1 : $10.84000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 8.4 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 96 VAC | 24 VAC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
1,320 In Stock | 1 : $10.97000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 36.9 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
161 In Stock 663 Factory | 1 : $11.39000 Bulk | Bulk | Last Time Buy | Socketable | 24VDC | 4PDT (4 Form C) | 3 A | 250VAC, 125VDC - Max | 750VA, 375W | 36.3 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -55°C ~ 70°C | Silver (Ag), Gold (Au) | CE, CSA, UR, VDE | General Purpose | - | - | |||
1,004 In Stock | 1 : $11.47000 Bulk | Bulk | Last Time Buy | Socketable | 12VDC | 4PDT (4 Form C) | 3 A | 250VAC, 125VDC - Max | 750VA, 375W | 72.7 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -55°C ~ 70°C | Silver (Ag), Gold (Au) | CE, CSA, UR, VDE | General Purpose | - | - | |||
1,222 In Stock | 1 : $11.61000 Bulk | Bulk | Active | Socketable | 24VAC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 37.5 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VAC | 7.2 VAC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
516 In Stock | 1 : $11.76000 - | - | Active | Socketable | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 250VDC - Max | - | 42 mA | Non Latching | Diode, Lighted Indicator, Mechanical Indicator, Test Button | Plug In | - | - | - | - | 13 ms | 14 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UL, VDE | General Purpose | - | - | |||
2,017 In Stock 2,270 Factory | 1 : $11.84000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 21.6 mA | Non Latching | Diode | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 3.6 VDC | 15 ms | 20 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
1,773 In Stock | 1 : $11.89000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 12 A | 250VAC - Nom | - | 25.7 mA | Non Latching | Diode, Lighted Indicator | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, VDE | General Purpose | - | - | |||
461 In Stock | 1 : $11.89000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 7 A | 250VAC - Max | 1750VA | 40 mA | Non Latching | Mechanical Indicator, Test Button | Plug In | - | - | 19.2 VDC | 4.8 VDC | 9 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
223 In Stock | 1 : $12.05000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
283 In Stock | 1 : $12.89000 Bulk | Bulk | Active | Socketable | 24VDC | SPST-NO (1 Form A) | 70 A | - | - | 83.3 mA | Non Latching | Resistor | Plug In | - | - | 16 VDC | 4 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
2,408 In Stock | 1 : $13.21000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 75 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
469 In Stock | 1 : $13.21000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 37 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
4,201 In Stock | 1 : $13.42000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - |