Power Relays, Over 2 Amps

Results: 2
Coil Voltage
12VDC24VDC
Coil Current
33.3 mA66.6 mA
Must Operate Voltage
9.6 VDC19.2 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G2RG-2A-X
G2RG-2A-X DC24
RELAY GEN PURPOSE DPST 10A 24V
Omron Electronics Inc-EMC Div
227
In Stock
1 : $19.09000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
10 A
500VDC - Max
5000W
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
19.2 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
TUV, UR
General Purpose
-
-
G2RG-2A-X
G2RG-2A-X DC12
RELAY GEN PURPOSE DPST 10A 12V
Omron Electronics Inc-EMC Div
1,013
In Stock
1 : $19.09000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
10 A
500VDC - Max
5000W
66.6 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9.6 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
TUV, UR
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.