Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,212 In Stock | 1 : $2.78000 Tube | - | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
893 In Stock | 1 : $3.96000 Tube | - | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
118 Marketplace | 55 : $3.23000 Bulk | - | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
94 Marketplace | 40 : $4.30000 Bulk | - | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Indium Tin (AgInSn) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 20 : $2.94950 Tube | - | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 100 : $2.68330 Tube | - | Tube | Obsolete | Through Hole | 9VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 6.3 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
6,384 In Stock | 1 : $3.44000 Tube | - | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
365 In Stock | 1 : $3.58000 Tube | - | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
235 In Stock | 1 : $4.67000 Tube | - | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
60 Marketplace | 40 : $4.14000 Bulk | - | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $2.47000 Tube | - | Tube | Active | Through Hole | 18VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 20 : $2.94950 Tube | - | Tube | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Through Hole | 18VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
16 In Stock | 1 : $3.49000 Tube | - | Tube | Active | Through Hole | 22VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 18 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 15.4 VDC | 2.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
7,125 In Stock 12,900 Factory | 1 : $3.42000 Tube | - | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
366 In Stock | 1 : $4.16000 Tube | - | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
89 Marketplace | 40 : $4.14000 Bulk | - | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : $3.41540 Bulk | - | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 440VAC, 300VDC - Max | 4400VA, 3000W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
65 Marketplace | 35 : $5.46000 Bulk | - | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Indium Tin (AgInSn) | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1 In Stock | 1 : $3.89000 Tube | - | Tube | Active | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 20 : $3.34750 Tube | - | Tube | Obsolete | Through Hole | 48VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 7040VA, 4800W | 9 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 33.6 VDC | 4.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - |