Power Relays, Over 2 Amps

Results: 6
Coil Voltage
12VDC24VDC
Contact Rating (Current)
20 A25 A30 A
Load - Max Switching
20000W25000W30000W
Coil Current
95.8 mA191.7 mA192 mA
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
44
In Stock
1 : $64.75000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
30 A
1000VDC - Max
30000W
95.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
2.4 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
cURus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X-L DC24
RELAY GEN PURPOSE DPST 20A 24V
Omron Electronics Inc-EMC Div
123
In Stock
1 : $104.54000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
20 A
1000VDC - Max
20000W
95.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
2.4 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
cURus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X DC24
RELAY GEN PURPOSE DPST 25A 24V
Omron Electronics Inc-EMC Div
236
In Stock
1 : $120.67000
Tray
Tray
Active
Through Hole
24VDC
DPST-NO (2 Form A)
25 A
1000VDC - Max
25000W
95.8 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
2.4 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
cURus, VDE
General Purpose
-
-
288
In Stock
1 : $64.75000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
30 A
1000VDC - Max
30000W
191.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
1.2 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
cURus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X-L DC12
RELAY GEN PURPOSE DPST 20A 12V
Omron Electronics Inc-EMC Div
789
In Stock
1 : $73.49000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
20 A
1000VDC - Max
20000W
192 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
1.2 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
cURus, VDE
General Purpose
-
-
G7L-X
G7L-2A-X DC12
RELAY GEN PURPOSE DPST 25A 12V
Omron Electronics Inc-EMC Div
28
In Stock
1 : $120.67000
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
25 A
1000VDC - Max
25000W
192 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
1.2 VDC
30 ms
30 ms
-40°C ~ 85°C
Silver Alloy
cURus, VDE
General Purpose
-
-
Showing
of 6

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.