Power Relays, Over 2 Amps

Results: 2
Coil Voltage
12VDC24VDC
Coil Current
22.1 mA44.1 mA
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
0.6 VDC1.2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G5PZ-X
G5PZ-1A-X DC12
RELAY GEN PURPOSE SPST 20A 12V
Omron Electronics Inc-EMC Div
125
In Stock
1 : $11.36000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
400VDC - Max
8000VA
44.1 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
0.6 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, cURus, TUV
General Purpose
-
-
G5PZ-X
G5PZ-1A-X DC24
RELAY GEN PURPOSE SPST 20A 24V
Omron Electronics Inc-EMC Div
389
In Stock
2,560
Factory
1 : $11.36000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
20 A
400VDC - Max
8000VA
22.1 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, cURus, TUV
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.