Power Relays, Over 2 Amps

Results: 4
Coil Voltage
12VDC24VDC
Contact Rating (Current)
200 A300 A
Switching Voltage
800VAC - Max1000VAC - Max
Load - Max Switching
160000VA300000VA
Coil Current
208 mA417 mA
Seal Rating
-Sealed - Flux Protection
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
0.6 VDC1.2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
IMG_Product_9KA-1A
G9KA-1A DC24
RELAY GEN PURPOSE SPST 200A 24V
Omron Electronics Inc-EMC Div
39
In Stock
1 : $78.64000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
200 A
800VAC - Max
160000VA
208 mA
Non Latching
-
PC Pin
-
-
18 VDC
1.2 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, TUV, UR
General Purpose
-
-
G9KA-1A-E DC24
G9KA-1A-E DC24
RELAY GEN PURPOSE SPST 300A 24V
Omron Electronics Inc-EMC Div
378
In Stock
1 : $107.89000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
300 A
1000VAC - Max
300000VA
208 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
1.2 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, TUV, UR
General Purpose
-
-
G9KA-1A-E DC24
G9KA-1A-E DC12
RELAY GEN PURPOSE SPST 300A 12V
Omron Electronics Inc-EMC Div
553
In Stock
1 : $107.89000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
300 A
1000VAC - Max
300000VA
417 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
0.6 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, TUV, UR
General Purpose
-
-
IMG_Product_9KA-1A
G9KA-1A DC12
RELAY GEN PURPOSE SPST 200A 12V
Omron Electronics Inc-EMC Div
85
In Stock
1 : $93.94000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
200 A
800VAC - Max
160000VA
417 mA
Non Latching
-
PC Pin
-
-
9 VDC
0.6 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, TUV, UR
General Purpose
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.