Power Relays, Over 2 Amps

Results: 4
Series
*G9KB
Coil Voltage
12VDC24VDC
Coil Current
116.5 mA235.3 mA
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
3.84 VDC7.68 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G9KB-1A DC12
G9KB-1A DC12
RELAY GEN PURPOSE SPST 50A 12V
Omron Electronics Inc-EMC Div
251
In Stock
72
Factory
1 : $50.06000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
50 A
600VDC - Max
30000VA
235.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
3.84 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver (Ag)
CQC, cURus, TUV
General Purpose
-
-
G9KB-1A DC12
G9KB-1A DC24
RELAY GEN PURPOSE SPST 50A 24V
Omron Electronics Inc-EMC Div
348
In Stock
1 : $50.06000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
600VDC - Max
30000VA
116.5 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
18 VDC
7.68 VDC
30 ms
10 ms
-40°C ~ 85°C
Silver (Ag)
CQC, cURus, TUV
General Purpose
-
-
0
In Stock
216
Factory
Check Lead Time
1 : $54.86000
Tray
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
216
Factory
Check Lead Time
1 : $54.86000
Tray
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.