Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,087 In Stock | 1 : $10.28000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 180 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 20 ms | 10 ms | -20°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,306 In Stock 4,250 Factory | 1 : $9.75000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -20°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
27 Marketplace | 10 : $7.66000 Box | - | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | - | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -20°C ~ 60°C | Silver Alloy, Cadmium Free | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $8.71420 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -20°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -20°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
11,310 In Stock | 1 : $8.29000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 20 ms | 10 ms | -20°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - |