Showing
of 80
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
AHQSH124LM1F00G
AHQSH105LM100G
RELAY GEN PURPOSE SPST 16A 5V
Amphenol Anytek
9,960
In Stock
1 : $0.88000
Box
Box
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max-Non Latching-PC PinSealed - Fully---10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AHQSH124LM1F00G
AHQSH112LM100G
RELAY GEN PURPOSE SPST 16A 12V
Amphenol Anytek
1,913
In Stock
1 : $0.90000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max30 mANon Latching-PC PinSealed - Fully-9.6 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AHQSH124LM1F00G
AHQSH112LM1F00G
RELAY GEN PURPOSE SPST 16A 12V
Amphenol Anytek
1,782
In Stock
1 : $0.90000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max30 mANon Latching-PC PinSealed - FullyClass F9.6 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AWHSH124DM00G
AWHSH112DM00G
RELAY GEN PURPOSE SPST 15A 12V
Amphenol Anytek
10,010
In Stock
1 : $0.92000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)15 A240VAC, 110VDC - Max30 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC10 ms5 ms-30°C ~ 85°CSilver AlloyGeneral Purpose
AHQSH124LM1F00G
AHQSH124LM1F00G
RELAY GEN PURPOSE SPST 16A 24V
Amphenol Anytek
1,997
In Stock
1 : $0.92000
Box
Box
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max-Non Latching-PC PinSealed - FullyClass F--10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AHQSH124LM1F00G
AHQSH124LM100G
RELAY GEN PURPOSE SPST 16A 24V
Amphenol Anytek
1,989
In Stock
1 : $0.92000
Box
Box
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max-Non Latching-PC PinSealed - Fully---10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AHQSH124LM1F00G
AHQSH115LM1F00G
RELAY GEN PURPOSE SPST 16A 15V
Amphenol Anytek
1,970
In Stock
1 : $0.93000
Box
Box
ActiveThrough Hole15VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max-Non Latching-PC PinSealed - FullyClass F--10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AWHSH124DM00G
AWHSH124DM00G
RELAY GEN PURPOSE SPST 15A 24V
Amphenol Anytek
1,972
In Stock
1 : $0.95000
Box
Box
ActiveThrough Hole24VDCSPST-NO (1 Form A)15 A240VAC, 110VDC - Max-Non Latching-PC PinSealed - Fully---10 ms5 ms-30°C ~ 85°CSilver AlloyGeneral Purpose
AWHSH124DM00G
AWHSH112D00G
RELAY GEN PURPOSE SPST 15A 12V
Amphenol Anytek
1,997
In Stock
1 : $1.06000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)15 A240VAC, 110VDC - Max30 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC10 ms5 ms-30°C ~ 85°CSilver AlloyGeneral Purpose
AWHSH124DM00G
AWHSH124D00G
RELAY GEN PURPOSE SPST 15A 24V
Amphenol Anytek
1,992
In Stock
1 : $1.09000
Box
Box
ActiveThrough Hole24VDCSPST-NO (1 Form A)15 A240VAC, 110VDC - Max-Non Latching-PC PinSealed - Fully---10 ms5 ms-30°C ~ 85°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE105DM00G
RELAY GEN PURPOSE SPST 8A 5V
Amphenol Anytek
2,000
In Stock
1 : $1.46000
Box
Box
ActiveThrough Hole5VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max-Non Latching-PC Pin----8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE112DMN00G
RELAY GEN PURPOSE SPST 8A 12V
Amphenol Anytek
2,000
In Stock
1 : $1.52000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max16.7 mANon Latching-PC Pin--9 VDC0.6 VDC8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE112DM00G
RELAY GEN PURPOSE SPST 8A 12V
Amphenol Anytek
1,959
In Stock
1 : $1.52000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max16.7 mANon Latching-PC Pin--9 VDC0.6 VDC8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE124DM00G
RELAY GEN PURPOSE SPST 8A 24V
Amphenol Anytek
1,964
In Stock
1 : $1.58000
Box
Box
ActiveThrough Hole24VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max-Non Latching-PC Pin----8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AHQSH124LM1F00G
AHQSS105DM2FA0G
RELAY GEN PURPOSE SPST 16A 5V
Amphenol Anytek
1,959
In Stock
1 : $1.78000
Box
Box
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max-Non Latching-PC PinSealed - FullyClass F--10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE105D00G
RELAY GEN PURPOSE SPST 8A 5V
Amphenol Anytek
2,000
In Stock
1 : $1.79000
Box
Box
ActiveThrough Hole5VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max-Non Latching-PC Pin----8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE106D00G
RELAY GEN PURPOSE SPST 8A 6V
Amphenol Anytek
2,000
In Stock
1 : $1.81000
Box
Box
ActiveThrough Hole6VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max-Non Latching-PC Pin----8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE109D00G
RELAY GEN PURPOSE SPST 8A 9V
Amphenol Anytek
2,000
In Stock
1 : $1.83000
Box
Box
ActiveThrough Hole9VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max-Non Latching-PC Pin----8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE112D00G
RELAY GEN PURPOSE SPST 8A 12V
Amphenol Anytek
2,000
In Stock
1 : $1.84000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max16.7 mANon Latching-PC Pin--9 VDC0.6 VDC8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AHQSH124LM1F00G
AHQSH112DM2F00G
RELAY GEN PURPOSE SPST 16A 12V
Amphenol Anytek
1,996
In Stock
1 : $1.86000
Box
Box
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 24VDC - Max30 mANon Latching-PC PinSealed - FullyClass F9.6 VDC0.6 VDC10 ms5 ms-40°C ~ 105°CSilver AlloyGeneral Purpose
AKE105DM00G
AKE124D00G
RELAY GEN PURPOSE SPST 8A 24V
Amphenol Anytek
2,000
In Stock
1 : $1.92000
Box
Box
ActiveThrough Hole24VDCSPST-NO (1 Form A)8 A440VAC, 30VDC - Max-Non Latching-PC Pin----8 ms6 ms-40°C ~ 85°CSilver AlloyGeneral Purpose
AP2CD02400G
AP2CD02400G
RELAY GEN PURPOSE INDUSTRIAL
Amphenol Anytek
1,980
In Stock
1 : $4.26000
Box
-
Box
ActiveThrough Hole24VDCDPDT5 A--Non Latching-PC Pin--16.8 VDC3.6 VDC15 ms5 ms-45°C ~ 70°CSilver Nickel (AgNi)General Purpose
AM
AM2C05PCLD02400G
RELAY GEN PURPOSE DPDT 5A 24V
Amphenol Anytek
994
In Stock
1 : $6.18000
Box
Box
ActiveSocketable24VDCDPDT (2 Form C)5 A277VAC, 28VDC - Max36.9 mANon LatchingLighted Indicator, Mechanical IndicatorPlug In, Quick Connect - 0.110" (2.8mm)--18 VDC2.4 VDC20 ms20 ms-25°C ~ 50°CSilver Nickel (AgNi)General Purpose
AM
AM2C05SCLD02400G
RELAY GEN PURPOSE DPDT 5A 24V
Amphenol Anytek
1,000
In Stock
1 : $6.21000
Box
Box
ActiveSocketable24VDCDPDT (2 Form C)5 A277VAC, 28VDC - Max36.9 mANon LatchingLighted Indicator, Mechanical IndicatorPlug In, Quick Connect - 0.110" (2.8mm)--18 VDC2.4 VDC20 ms20 ms-25°C ~ 50°CSilver Nickel (AgNi)General Purpose
AM
AM2C05PCLA22000G
RELAY GEN PURPOSE DPDT 5A 220V
Amphenol Anytek
999
In Stock
1 : $6.31000
Box
Box
ActiveSocketable220VACDPDT (2 Form C)5 A277VAC, 28VDC - Max14.7 mANon LatchingLighted Indicator, Mechanical IndicatorPlug In, Quick Connect - 0.110" (2.8mm)--176 VAC33 VAC20 ms20 ms-25°C ~ 50°CSilver Nickel (AgNi)General Purpose
Showing
of 80

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.