Power Relays, Over 2 Amps

Results: 2
Mounting Type
Chassis MountSocketable
Switching Voltage
115VAC, 28VDC - Max-
Features
-Diode
Must Operate Voltage
13.5 VDC18 VDC
Must Release Voltage
1.5 VDC5.5 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
0
In Stock
Check Lead Time
1 : $236.78000
Bulk
Bulk
ActiveSocketable28VDCDPDT (2 Form C)10 A--87.5 mANon Latching-PC PinSealed - Hermetically-13.5 VDC5.5 VDC10 ms10 ms-70°C ~ 125°CSilver Cadmium Oxide (AgCdO)-General Purpose--
0
In Stock
Check Lead Time
17 : $223.53941
Bulk
Bulk
ActiveChassis Mount28VDCDPDT (2 Form C)10 A115VAC, 28VDC - Max-87.5 mANon LatchingDiodePC PinSealed - Hermetically-18 VDC1.5 VDC10 ms10 ms-70°C ~ 125°CSilver Cadmium Oxide (AgCdO)-General Purpose--
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.