Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $993.29000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 400 A | 1800VDC - Max | - | Non Latching | Magnetic Blowout | Stud | - | - | 18 VDC | 10 VDC | 18 ms | 15 ms | -40°C ~ 85°C | - | General Purpose | |||
2 In Stock | 1 : $428.47000 Bulk | Bulk | Active | Socketable | 125VDC | SPDT (1 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 100 VDC | - | 15 ms | - | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock 14 Factory Check Lead Time | 1 : $13.33000 Bulk | Bulk | Active | Socketable | 24VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 350VDC - Max | 70 mA | Non Latching | Magnetic Blowout | Plug In | - | - | - | - | 20 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
2 In Stock 6 Factory | 1 : $13.94000 Bulk | Bulk | Active | Socketable | 110VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 350VDC - Max | 15 mA | Non Latching | Magnetic Blowout | Plug In | - | - | - | - | 20 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
2 In Stock | 1 : $13.94000 Bulk | Bulk | Active | Socketable | 220VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 350VDC - Max | 7.3 mA | Non Latching | Magnetic Blowout | Plug In | - | - | - | - | 20 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
1 In Stock | 1 : $14.55000 Bulk | Bulk | Active | Socketable | 230VAC | SPST-NO (1 Form A) | 16 A | 440VAC, 350VDC - Max | 12 mA | Non Latching | Magnetic Blowout | Plug In | - | - | - | - | 25 ms | 18 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $368.96000 Bulk | Bulk | Active | Socketable | 250VDC | 4PDT (4 Form C) | 10 A | 120VAC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 187 VDC | 25 VDC | 15 ms | 30 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock Check Lead Time | 10 : $19.74700 Bulk | Bulk | Active | Socketable | 24VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 54 mA | Non Latching | Magnetic Blowout | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 20.4 VDC | 2.4 VDC | 16 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock Check Lead Time | 10 : $22.03000 Bulk | Bulk | Active | Socketable | 24VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 54 mA | Non Latching | Magnetic Blowout | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 20.4 VDC | 2.4 VDC | 16 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $22.87000 Bulk | Bulk | Active | Socketable | 48VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 27 mA | Non Latching | Magnetic Blowout | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 38.4 VDC | 4.8 VDC | 16 ms | 5 ms | -40°C ~ 50°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 1 : $24.93000 Bulk | Bulk | Active | Socketable | 125VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 10.4 mA | Non Latching | Magnetic Blowout | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 100 VDC | 12.5 VDC | 16 ms | 5 ms | -40°C ~ 50°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 10 : $25.96400 Bulk | Bulk | Active | Socketable | 125VDC | DPST-NO (2 Form A) | 16 A | 400VAC - Max | 10.4 mA | Non Latching | Magnetic Blowout | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 106 VDC | 12.5 VDC | 16 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 5 : $340.45000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 18 VDC | 2.4 VDC | 15 ms | 30 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock Check Lead Time | 15 : $340.74600 Bulk | Bulk | Active | Socketable | 250VDC | 4PDT (4 Form C) | 10 A | 120VAC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 187 VDC | 25 VDC | 15 ms | 30 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock Check Lead Time | 5 : $357.79800 Bulk | Bulk | Active | Socketable | 12VDC | 4PDT (4 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 9 VDC | 1.2 VDC | 15 ms | 30 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock Check Lead Time | 5 : $364.25200 Bulk | Bulk | Active | Socketable | 120VAC | 4PDT (4 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 92 VAC | 12 VAC | 18 ms | 35 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock Check Lead Time | 5 : $417.49800 Bulk | Bulk | Active | Socketable | 48VDC | 4PDT (4 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 36 VDC | 4.8 VDC | 15 ms | 30 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock Check Lead Time | 5 : $494.51800 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 18 VDC | 2.4 VDC | 15 ms | 30 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock Check Lead Time | 7 : $612.89857 Bulk | Bulk | Active | Socketable | 125VDC | 4PDT (4 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 94 VDC | 12.5 VDC | 15 ms | 30 ms | 0°C ~ 60°C | Silver (Ag) | General Purpose | |||
0 In Stock 65 Marketplace Check Lead Time | 5 : $1,510.24600 Bulk 1 : $1,620.39000 Tray | Bulk Tray | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 400 A | 1800VDC - Max | - | Non Latching | Magnetic Blowout | Stud | - | - | 9 VDC | 5 VDC | 18 ms | 15 ms | -40°C ~ 85°C | - | General Purpose | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | - | Non Latching | Magnetic Blowout | PC Pin, Quick Connect - 0.250" (6.3mm) | - | - | 40.8 VDC | 7.2 VDC | 20 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Socketable | 36VDC | SPDT (1 Form C) | 10 A | 220VAC, 48VDC - Max | - | Non Latching | Magnetic Blowout | Plug In | - | - | 27 VDC | - | 15 ms | - | 0°C ~ 60°C | Silver (Ag) | General Purpose |