Power Relays, Over 2 Amps

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
13,818
In Stock
1 : $7.12000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
83 mA
Non Latching
-
Quick Connect - 0.187"/0.250"
-
Class F
9 VDC
1.2 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
1,465
In Stock
1 : $27.67000
Bulk
Bulk
Active
Chassis Mount
120VAC
DPDT (2 Form C)
30 A
600VAC - Max
18000VA
33.3 mA
Non Latching
-
Quick Connect - 0.250" (6.3mm)
-
Class F
96 VAC
12 VAC
15 ms
15 ms
-55°C ~ 65°C
Silver Cadmium Oxide (AgCdO)
UR
General Purpose
-
-
696
In Stock
Active
Bulk
Active
Chassis Mount
24VDC
DPDT (2 Form C)
30 A
600VAC - Max
18000VA
70.8 mA
Non Latching
-
Quick Connect - 0.250" (6.3mm)
-
Class F
18 VDC
2.4 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
UR
General Purpose
-
-
HE2AN-Q Series
HE2AN-Q-AC120V
RELAY GEN PURPOSE DPST 25A 120V
Panasonic Electric Works
499
In Stock
100
Factory
1 : $17.62000
Bulk
Bulk
Active
Chassis Mount
120VAC
DPST-NO (2 Form A)
25 A
277VAC, 30VDC - Max
6925VA, 750W
22.1 mA
Non Latching
-
Quick Connect - 0.250" (6.3mm)
-
-
84 VAC
18 VAC
30 ms
30 ms
-50°C ~ 55°C
Silver Tin Oxide (AgSnO)
CSA, VDE, UR
General Purpose
-
-
181
In Stock
1 : $18.75000
Bulk
Bulk
Active
Chassis Mount
12VDC
DPDT (2 Form C)
10 A
240VAC - Max
2400VA
100 mA
Non Latching
-
Quick Connect - 0.187" (4.7mm)
-
Class B
9 VDC
-
15 ms
10 ms
-45°C ~ 70°C
Silver Cadmium Oxide (AgCdO)
CSA, UR
General Purpose
-
-
AZ2850-2A-240AE
AZ2850-2A-240AE
RELAY GEN PURPOSE DPST 40A 240V
American Zettler
11,812
In Stock
1 : $8.60000
Tray
Tray
Active
Through Hole
240VAC
DPST-NO (2 Form A)
40 A
600VAC, 30VDC - Max
11080VA, 1200W
63.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
192 VAC
48 VAC
25 ms
25 ms
-40°C ~ 65°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
G2R-1-T
G2R-1-T-AC120
RELAY GEN PURPOSE SPDT 10A 120V
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $12.76000
Tray
Tray
Active
Chassis Mount
120VAC
SPDT (1 Form C)
10 A
380VAC, 125VDC - Max
3800VA, 1250W
7.5 mA
Non Latching
-
Quick Connect - 0.187" (4.7mm)
Sealed - Flux Protection
-
96 VAC
36 VAC
15 ms
10 ms
-40°C ~ 70°C
Silver Alloy
CSA, TUV, UR, VDE
General Purpose
-
-
MY4-ACzz(S)
MY4 AC110/120 (S)
RELAY GEN PURPOSE 4PDT 3A 120V
Omron Automation and Safety
0
In Stock
1 : $12.07000
Bulk
Bulk
Last Time Buy
Socketable
120VAC
4PDT (4 Form C)
3 A
250VAC, 125VDC - Max
750VA, 375W
27.1 mA
Non Latching
-
Plug In
-
-
96 VAC
36 VAC
20 ms
20 ms
-55°C ~ 70°C
Silver (Ag), Gold (Au)
CE, CSA, UR, VDE
General Purpose
-
-
Showing
of 8

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.