Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,163 In Stock | 1 : $1.72000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - | |||
1,914 In Stock | 1 : $2.36000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 300VAC - Max | 6000VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -30°C ~ 55°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,575 In Stock | 1 : $2.52000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
14,999 In Stock | 1 : $2.71000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
15,851 In Stock | 1 : $3.39000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 180 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
11,105 In Stock | 1 : $3.44000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,222 In Stock 7,029 Marketplace | 20 : $3.80000 Bulk 1 : $6.75000 Bulk | Bulk Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
3,895 In Stock | 1 : $7.12000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
863 In Stock | 1 : $1.76000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - | |||
3,095 In Stock | 1 : $2.32000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
275 In Stock | 1 : $3.20000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.8 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | CQC, CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,411 In Stock 250 Factory | 1 : $3.55000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
21,670 In Stock | 1 : $7.66000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -20°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $4.22000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 440VAC, 150VDC - Max | 5540VA, 600W | 33.3 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | - | Class F | 8.4 VDC | 1.2 VDC | 7 ms | 3 ms | -40°C ~ 125°C | Silver Nickel (AgNi) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $1.36350 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 25 A | 250VAC, 30VDC - Max | 6250VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $1.51500 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 25 A | 250VAC, 30VDC - Max | 6250VA | 75 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 500 : $1.74224 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 25 A | 250VAC, 30VDC - Max | 6250VA | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock | 1 : $2.88000 Tube | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 44.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - |