Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,411 In Stock | 1 : $3.17000 Bulk | Bulk | Obsolete | Socketable | 24VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 66.7 mA | Non Latching | Diode | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 15.6 VDC | 2.4 VDC | 10 ms | 13 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
8,848 In Stock | 1 : $23.96000 Bulk | Bulk | Obsolete | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 133 mA | Non Latching | - | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 7.8 VDC | 1.2 VDC | 8 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock | 1 : $27.86000 Bulk | Bulk Bulk | Obsolete | Chassis Mount | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 151 mA | Non Latching | Resistor | Plug In, Quick Connect - 0.250" (6.3mm) | - | - | 7.8 VDC | 1.2 VDC | 10 ms | 13 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose |