Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,661 In Stock | 1 : $3.88000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
1,246 In Stock | 1 : $4.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
411 In Stock | 1 : $2.30000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 30 A | 300VAC, 110VDC - Max | 9000VA, 3300W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
327 In Stock | 1 : $3.78000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,909 In Stock | 1 : $4.02000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
284 In Stock | 1 : $3.98000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
223 In Stock | 1 : $5.01000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | Class F | 9.6 VDC | - | 15 ms | 15 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
924 In Stock | 1 : $13.21000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 217 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $12.45000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $3.51000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 13850VA | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |