Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,639 In Stock | 1 : $1.58000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : $1.13673 Tray | Tariff may apply if shipping to the United States | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tube | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, TUV | General Purpose | - | - | |||
0 In Stock | Obsolete | Tariff may apply if shipping to the United States | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
0 Marketplace | Active | - | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 28VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | - | General Purpose | - | - |