Showing
1 - 25
of 512
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
18
In Stock
1 : $9.67000
Bulk
Bulk
ActiveChassis Mount120VACSPST-NC (1 Form B)10 A250VAC - Max42.9 mANon Latching-Quick Connect - 0.187"/0.250"-Class F96 VAC12 VAC15 ms15 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
2,544
In Stock
1 : $8.21000
Bulk
Bulk
ActiveChassis Mount110VACSPST-NO (1 Form A)30 A250VAC - Max13.3 mANon Latching-Quick Connect - 0.187"/0.250"-Class F88 VAC33 VAC15 ms15 ms-40°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
5,666
In Stock
1 : $8.85000
Bulk
Bulk
ActiveChassis Mount240VACSPST-NO (1 Form A)30 A250VAC - Max-Non Latching-Quick Connect - 0.187"/0.250"-Class F192 VAC24 VAC15 ms15 ms-40°C ~ 70°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
591
In Stock
1 : $9.05000
Tray
Tray
ActiveChassis Mount120VACSPDT (1 Form C)20 A277VAC-Non Latching-Quick Connect - 0.187"/0.250"-Class F96 VAC12 VAC15 ms15 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
452
In Stock
1 : $1.46000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A277VAC, 30VDC - Max37.5 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC0.6 VDC10 ms4 ms-30°C ~ 85°CSilver (Ag)General Purpose
611
In Stock
1 : $2.27000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC - Max90 mANon Latching-PC PinSealed - Flux ProtectionClass F3.5 VDC0.25 VDC15 ms4 ms-30°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
3,669
In Stock
1 : $2.34000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC - Max18.8 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC1.2 VDC15 ms4 ms-30°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
988
In Stock
1 : $2.04000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC0.6 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
836
In Stock
1 : $2.07000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A250VAC - Max89.3 mANon Latching-PC PinSealed - FullyClass F3.75 VDC0.25 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
55
In Stock
1 : $3.43000
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)5 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Flux ProtectionClass F16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
955
In Stock
1 : $2.19000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC - Max8.3 mANon Latching-PC PinSealed - Flux ProtectionClass F18 VDC1.2 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
655
In Stock
1 : $1.74000
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)10 A250VAC - Max8.3 mANon Latching-PC PinSealed - FullyClass F18 VDC1.2 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
888
In Stock
1 : $1.99000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A250VAC - Max37.5 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
751
In Stock
1 : $1.69000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A250VAC - Max37.5 mANon Latching-PC PinSealed - Flux ProtectionClass F9 VDC0.6 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
434
In Stock
1 : $1.64000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A277VAC, 30VDC - Max37.5 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC0.6 VDC10 ms4 ms-30°C ~ 85°CSilver (Ag)General Purpose
18
In Stock
1 : $1.97000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)8 A277VAC, 30VDC - Max40 mANon Latching-PC PinSealed - Fully-3.75 VDC0.25 VDC15 ms4 ms-30°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
1,991
In Stock
1 : $1.79000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max91 mANon Latching-PC PinSealed - Flux Protection-3.5 VDC0.25 VDC10 ms4 ms-30°C ~ 70°CSilver (Ag)General Purpose
1,245
In Stock
1 : $2.06000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)8 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Flux Protection-9 VDC0.6 VDC15 ms4 ms-30°C ~ 70°CSilver Cadmium Oxide (AgCdO)General Purpose
276
In Stock
1 : $1.71000
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)3 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Flux Protection-9 VDC0.6 VDC15 ms4 ms-30°C ~ 90°CSilver (Ag)General Purpose
10,882
In Stock
1 : $1.66000
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)10 A250VAC - Max16.7 mANon Latching-PC PinSealed - FullyClass F9 VDC0.6 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
59,401
In Stock
1 : $3.54000
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)5 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - FullyClass F16.8 VDC1.2 VDC10 ms5 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
154
In Stock
1 : $1.64000
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)5 A277VAC, 30VDC - Max18.8 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC1.2 VDC10 ms4 ms-30°C ~ 85°CSilver (Ag)General Purpose
1,447
In Stock
1 : $2.14000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A277VAC, 30VDC - Max91 mANon Latching-PC PinSealed - Fully-3.5 VDC0.25 VDC10 ms4 ms-30°C ~ 70°CSilver (Ag)General Purpose
3,718
In Stock
1 : $2.14000
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)3 A277VAC, 30VDC - Max40 mANon Latching-PC PinSealed - Fully-3.75 VDC0.25 VDC15 ms4 ms-30°C ~ 90°CSilver (Ag)General Purpose
1,566
In Stock
1 : $1.76000
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A250VAC - Max89.3 mANon Latching-PC PinSealed - Flux ProtectionClass F3.75 VDC0.25 VDC15 ms4 ms-40°C ~ 85°CSilver Tin Oxide Indium Oxide (AgSnOInO)General Purpose
Showing
1 - 25
of 512

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.