Showing
1 - 25
of 238
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
J115F1K
J115F1K1AH12VDCS2.25
WIDE CONTACT TERMINAL 50AMP RELA
CIT Relay and Switch
600
In Stock
1 : $5.95000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50 A277VAC - Max187.5 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1K
J115F1K1AH24VDCS2.25
WIDE CONTACT TERMINAL 50AMP RELA
CIT Relay and Switch
600
In Stock
1 : $6.10000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A277VAC - Max93.8 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1K
J115F1K1AH12VDCSK2.25
WIDE CONTACT TERMINAL 50AMP RELA
CIT Relay and Switch
600
In Stock
1 : $6.20000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50 A277VAC - Max187.5 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
J115F1K
J115F1K1AH24VDCSK2.25
WIDE CONTACT TERMINAL 50AMP RELA
CIT Relay and Switch
600
In Stock
1 : $6.35000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A277VAC - Max93.8 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
20,000
Marketplace
1,000 : $2.10000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A440VAC, 300VDC - Max16.7 mANon Latching-PC PinSealed - FullyClass F16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 85°CSilver Alloy, Cadmium FreeGeneral Purpose
RELAY MODULE, 24 V DC, GREEN LED
2759100000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
29
In Stock
1 : $41.85000
Box
Box
ActiveDIN Rail24VDC6PST-3NO/3NC (3 Form A, 3 Form B)6 A250VAC - Max25.5 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
RELAY MODULE, 24 V DC, GREEN LED
2759090000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
29
In Stock
1 : $41.85000
Box
Box
ActiveDIN Rail24VDC6PST-4NO/2NC (4 Form A, 2 Form B)6 A250VAC - Max25.5 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
RELAY MODULE, 24 V DC, GREEN LED
2759080000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
28
In Stock
1 : $38.22000
Box
Box
ActiveDIN Rail24VDC4PST-2NO/2NC (2 Form A, 2 Form B)6 A250VAC - Max20 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
RELAY MODULE, 24 V DC, GREEN LED
2759070000
RELAY MODULE, 24 V DC, GREEN LED
Weidmüller
29
In Stock
1 : $38.22000
Box
Box
ActiveDIN Rail24VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC - Max20 mANon LatchingDiode, Lighted IndicatorScrew Terminal--18.7 VDC3.15 VDC20 ms20 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO), Gold (Au)General Purpose
RELAY SPST N.O. 5VDC 50A PC PIN
J116F11A5VDCS1.5
RELAY SPST N.O. 5VDC 50A PC PIN
CIT Relay and Switch
0
In Stock
1 : $3.83000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)50 A277VAC - Max294.1 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 5VDC 40A WIDE PC
J116F11AW5VDCS.9
RELAY SPST N.O. 5VDC 40A WIDE PC
CIT Relay and Switch
0
In Stock
1 : $3.93000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)50 A277VAC - Max178.6 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 24VDC 50A PC PIN
J116F11A24VDCS1.5
RELAY SPST N.O. 24VDC 50A PC PIN
CIT Relay and Switch
0
In Stock
1 : $4.65000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A277VAC - Max62.5 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 12VDC 40A PC PIN
J116F11A12VDCS.9
RELAY SPST N.O. 12VDC 40A PC PIN
CIT Relay and Switch
0
In Stock
1 : $3.64000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50 A277VAC - Max75 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 24VDC 50A WIDE P
J116F11AW24VDCS1.5
RELAY SPST N.O. 24VDC 50A WIDE P
CIT Relay and Switch
0
In Stock
1 : $4.94000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A277VAC - Max62.5 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 12VDC 40A WIDE P
J116F11AW12VDCS.9
RELAY SPST N.O. 12VDC 40A WIDE P
CIT Relay and Switch
0
In Stock
1 : $3.93000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50 A277VAC - Max75 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 5VDC 40A PC PIN
J116F11A5VDCS.9
RELAY SPST N.O. 5VDC 40A PC PIN
CIT Relay and Switch
0
In Stock
1 : $3.64000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)50 A277VAC - Max178.6 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 24VDC 40A PC PIN
J116F11A24VDCS.9
RELAY SPST N.O. 24VDC 40A PC PIN
CIT Relay and Switch
0
In Stock
1 : $4.46000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A277VAC - Max37.5 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 12VDC 50A PC PIN
J116F11A12VDCS1.5
RELAY SPST N.O. 12VDC 50A PC PIN
CIT Relay and Switch
0
In Stock
1 : $3.83000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50 A277VAC - Max125 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 12VDC 50A WIDE P
J116F11AW12VDCS1.5
RELAY SPST N.O. 12VDC 50A WIDE P
CIT Relay and Switch
0
In Stock
1 : $4.12000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)50 A277VAC - Max125 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 5VDC 50A WIDE PC
J116F11AW5VDCS1.5
RELAY SPST N.O. 5VDC 50A WIDE PC
CIT Relay and Switch
0
In Stock
1 : $4.12000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)50 A277VAC - Max294.1 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
RELAY SPST N.O. 24VDC 40A WIDE P
J116F11AW24VDCS.9
RELAY SPST N.O. 24VDC 40A WIDE P
CIT Relay and Switch
0
In Stock
1 : $4.75000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A277VAC - Max37.5 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC15 ms10 ms-40°C ~ 125°CSilver Tin Oxide (AgSnO)General Purpose
0
In Stock
1 : $38.20000
Tray
Tray
ActiveChassis Mount120VACDPST-NO (2 Form A)45 A600VAC - Max130 mANon Latching-Quick Connect - 0.250" (6.3mm)-Class F96 VAC12 VAC25 ms25 ms-55°C ~ 85°CSilver Alloy, Cadmium FreeGeneral Purpose
AL
AL4C12PCLD02400G
INDUSTRIAL GENERAL-PURPOSE RELAY
Amphenol Anytek
0
In Stock
1 : $11.14000
Box
Box
ActiveSocketable24VDC4PDT (4 Form C)12 A277VAC, 28VDC - Max36.9 mANon LatchingLighted Indicator, Mechanical IndicatorPlug In, Quick Connect - 0.187" (4.7mm)--18 VDC2.4 VDC20 ms20 ms-25°C ~ 50°CSilver Tin Oxide (AgSnO)General Purpose
AM
AM2C10SCLD02400G
INDUSTRIAL GENERAL-PURPOSE RELAY
Amphenol Anytek
0
In Stock
1 : $6.98000
Box
Box
ActiveSocketable24VDCDPDT (2 Form C)10 A277VAC, 28VDC - Max36.9 mANon LatchingLighted Indicator, Mechanical IndicatorPlug In, Quick Connect - 0.110" (2.8mm)--18 VDC2.4 VDC20 ms20 ms-25°C ~ 50°CSilver Nickel (AgNi)General Purpose
AM
AM4C10SCM4LA22000G
INDUSTRIAL GENERAL-PURPOSE RELAY
Amphenol Anytek
0
In Stock
1 : $8.04000
Box
Box
ActiveSocketable220VAC4PDT (4 Form C)10 A277VAC, 28VDC - Max14.7 mANon LatchingLighted Indicator, Mechanical Indicator, Test ButtonPlug In, Quick Connect - 0.110" (2.8mm)--176 VAC33 VAC20 ms20 ms-25°C ~ 50°CSilver Nickel (AgNi)General Purpose
Showing
1 - 25
of 238

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.