Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GT-96180-1856R2APOE
GT-96180-1856R2APOE
POE INJECTOR 56V 18W WALL MOUNT
GlobTek, Inc.
46
In Stock
1 : $30.60000
Bulk
Bulk
ActiveMidspan Injector90 ~ 264 VAC156V320 mA18WIEEE802.3af10/100/1000 MbpsOCP, OVP, SCP-10°C ~ 40°CLevel VIWall Mount4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI60335-1; 60950-1; 62368-1
GT-96300-3656-R2-AP-primary
GT-96300-3656-R2-AP
POE INJECTOR 56V 36W WALL MOUNT
GlobTek, Inc.
0
In Stock
1 : $36.07000
Bulk
Bulk
ActiveMidspan Injector90 ~ 264 VAC156V640 mA36WIEEE802.3at10/100/1000 MbpsOCP, OVP, SCP-10°C ~ 40°CLevel VIWall Mount4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI60335-1; 60950-1; 62368-1
Showing
1 - 2
of 2

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.