Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN
MP8009GV-Z
FULLY INTEGRATED, 802.3AF/AT-COM
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : $2.53000
Cut Tape (CT)
5,000 : $1.11605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveController (PD), DC/DC1-NoYes802.3at (PoE+), 802.3af (PoE)0V ~ 57V450µA-40°C ~ 125°C (TJ)Surface Mount28-VFQFN Exposed Pad28-QFN (4x5)
28-QFN
MP8007GV-P
IC POE CNTRL 802.3AF 28QFN
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : $1.62610
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveController (PD), DC/DC-13 WNoYes802.3af (PoE)0V ~ 57V840mA-40°C ~ 125°CSurface Mount28-VFQFN Exposed Pad28-QFN (4x5)
Showing
of 2

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.