Power Management - Specialized

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x5)20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 QFN 05-08-1711
LT3751EUFD#PBF
IC CAPACITOR CHRG 20-QFN
Analog Devices Inc.
146
In Stock
1 : $11.90000
Tube
-
Tube
Active
Photoflash Capacitor Charger
5.5mA
4.75V ~ 24V
-40°C ~ 125°C
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
20-TSSOP EP
LT3751EFE#TRPBF
IC CTRLR CAP CHARGER 20-TSSOP
Analog Devices Inc.
5,061
In Stock
1 : $12.45000
Cut Tape (CT)
2,500 : $5.71250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Photoflash Capacitor Charger
5.5mA
4.75V ~ 24V
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
20-TSSOP EP
LT3751EFE#PBF
IC CTRLR CAP CHRGR 20-TSSOP
Analog Devices Inc.
4,220
In Stock
1 : $12.45000
Tube
-
Tube
Active
Photoflash Capacitor Charger
5.5mA
4.75V ~ 24V
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
20-TSSOP EP
LT3751IFE#PBF
IC CTRLR CAP CHARGER 20-TSSOP
Analog Devices Inc.
104
In Stock
1 : $13.47000
Tube
-
Tube
Active
Photoflash Capacitor Charger
5.5mA
4.75V ~ 24V
-40°C ~ 125°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Showing
of 4

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.