Rohm Semiconductor 50mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,698 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.41342 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 50mA | 50mA | 13 µA | 15 µA | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
4,966 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.41342 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.4V @ 50mA | 50mA | 13 µA | 15 µA | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,990 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.41342 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 2.5V | - | - | 50mA | 13 µA | 15 µA | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,755 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.41342 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3V | - | 0.4V @ 50mA | 50mA | 13 µA | 15 µA | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | 5-SSOP |