Showing
1 - 25
of 215
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
ADP3333ARMZ-5-R7
IC REG LINEAR 5V 300MA 8MSOP
Analog Devices Inc.
24,861
In Stock
1 : $2.98000
Cut Tape (CT)
1,000 : $1.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V5V-0.23V @ 300mA300mA100 µA5.5 mA-ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
ADP3334ARMZ-REEL7
IC REG LIN POS ADJ 500MA 8MSOP
Analog Devices Inc.
26,798
In Stock
1 : $3.29000
Cut Tape (CT)
1,000 : $1.75500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable111V1.5V10V0.4V @ 500mA500mA130 µA10 mA-Feedback, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-LFCSP-WD
ADP3334ACPZ-REEL7
IC REG LIN POS ADJ 500MA 8LFCSP
Analog Devices Inc.
9,172
In Stock
1 : $3.43000
Cut Tape (CT)
1,500 : $1.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable111V1.5V10V0.4V @ 500mA500mA130 µA10 mA-Feedback, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-WFDFN Exposed Pad, CSP8-LFCSP (3x3)
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
ADP3336ARMZ-REEL7
IC REG LIN POS ADJ 500MA 8MSOP
Analog Devices Inc.
1,563
In Stock
1 : $3.46000
Cut Tape (CT)
1,000 : $1.84500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable112V1.5V10V0.4V @ 500mA500mA110 µA10 mA-ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT-223-3
ADP3339AKCZ-3.3-R7
IC REG LINEAR 3.3V 1.5A SOT223-3
Analog Devices Inc.
8,718
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $3.44968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed16V3.3V-0.48V @ 1.5A1.5A200 µA40 mA--Over Current, Over Temperature-40°C ~ 85°C (TA)Surface MountTO-261-4, TO-261AASOT-223-3
8-SOIC
ADP3301ARZ-5
IC REG LINEAR 5V 100MA 8SOIC
Analog Devices Inc.
633
In Stock
1 : $4.58000
Tube
Tube
ActivePositiveFixed112V5V-0.2V @ 100mA100mA300 µA2 mA-Error Flag, ShutdownOver Temperature-20°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
505-SOT-23-6
ADP3300ARTZ-5REEL7
IC REG LINEAR 5V 50MA SOT23-6
Analog Devices Inc.
4,888
In Stock
1 : $2.72000
Cut Tape (CT)
3,000 : $1.30500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V5V-0.17V @ 50mA50mA300 µA1.7 mA-Error Flag, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ADP3334ARZ-REEL
IC REG LIN POS ADJ 500MA 8SOIC
Analog Devices Inc.
6,877
In Stock
1 : $3.29000
Cut Tape (CT)
2,500 : $1.75500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable111V1.5V10V0.4V @ 500mA500mA130 µA10 mA-Feedback, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
505-SOT-23-6
ADP3330ARTZ-2.5-R7
IC REG LINEAR 2.5V 200MA SOT23-6
Analog Devices Inc.
4,715
In Stock
1 : $3.43000
Cut Tape (CT)
3,000 : $1.83000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V2.5V-0.23V @ 200mA200mA50 µA4 mA-Error Flag, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
ADP3335ARMZ-5-R7
IC REG LINEAR 5V 500MA 8MSOP
Analog Devices Inc.
4,093
In Stock
1 : $3.46000
Cut Tape (CT)
1,000 : $1.84500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V5V-0.37V @ 500mA500mA110 µA10 mA-ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT-223-3
ADP3338AKCZ-1.8-RL
IC REG LINEAR 1.8V 1A SOT223-3
Analog Devices Inc.
2,594
In Stock
1 : $3.96000
Cut Tape (CT)
2,500 : $2.11500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed18V1.8V-0.4V @ 1A1A190 µA30 mA--Over Current, Over Temperature-40°C ~ 85°C (TA)Surface MountTO-261-4, TO-261AASOT-223-3
SOT-223-3
ADP3338AKCZ-5-R7
IC REG LINEAR 5V 1A SOT223-3
Analog Devices Inc.
11,176
In Stock
1 : $3.96000
Cut Tape (CT)
500 : $2.48104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed18V5V-0.4V @ 1A1A190 µA30 mA--Over Current, Over Temperature-40°C ~ 85°C (TA)Surface MountTO-261-4, TO-261AASOT-223-3
SOT-223-3
ADP3338AKCZ-1.5-R7
IC REG LINEAR 1.5V 1A SOT223-3
Analog Devices Inc.
500
In Stock
1 : $3.96000
Cut Tape (CT)
500 : $2.48104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed18V1.5V-0.4V @ 1A1A190 µA30 mA--Over Current, Over Temperature-40°C ~ 85°C (TA)Surface MountTO-261-4, TO-261AASOT-223-3
8-SOIC
ADP3303ARZ-3.3-RL7
IC REG LINEAR 3.3V 200MA 8SOIC
Analog Devices Inc.
1,509
In Stock
1 : $4.80000
Cut Tape (CT)
1,000 : $2.56500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V3.3V-0.4V @ 200mA200mA400 µA4 mA-Error Flag, ShutdownOver Temperature-20°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ADP3334ARZ
IC REG LIN POS ADJ 500MA 8SOIC
Analog Devices Inc.
391
In Stock
1 : $3.29000
Tube
Tube
ActivePositiveAdjustable111V1.5V10V0.4V @ 500mA500mA130 µA10 mA-Feedback, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-223-3
ADP3339AKCZ-5-R7
IC REG LINEAR 5V 1.5A SOT223-3
Analog Devices Inc.
504
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $3.44882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed16V5V-0.48V @ 1.5A1.5A200 µA40 mA--Over Current, Over Temperature-40°C ~ 85°C (TA)Surface MountTO-261-4, TO-261AASOT-223-3
SOT-223-3
ADP3339AKCZ-2.5-R7
IC REG LINEAR 2.5V 1.5A SOT223-3
Analog Devices Inc.
486
In Stock
1 : $5.51000
Cut Tape (CT)
500 : $3.44882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed16V2.5V-0.48V @ 1.5A1.5A200 µA40 mA--Over Current, Over Temperature-40°C ~ 85°C (TA)Surface MountTO-261-4, TO-261AASOT-223-3
8-SOIC
ADP3303ARZ-3.3REEL
IC REG LINEAR 3.3V 200MA 8SOIC
Analog Devices Inc.
7,399
In Stock
1 : $4.80000
Cut Tape (CT)
2,500 : $2.56500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V3.3V-0.4V @ 200mA200mA400 µA4 mA-Error Flag, ShutdownOver Temperature-20°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
ADP3333ARMZ-2.5-R7
IC REG LINEAR 2.5V 300MA 8MSOP
Analog Devices Inc.
1,275
In Stock
1 : $2.98000
Cut Tape (CT)
1,000 : $1.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V2.5V-0.23V @ 300mA300mA100 µA5.5 mA-ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-SOIC
ADP3301ARZ-3.2
IC REG LINEAR 3.2V 100MA 8SOIC
Analog Devices Inc.
292
In Stock
3,915
Marketplace
121 : $2.50000
Bulk
1 : $4.58000
Tube
Bulk
Tube
ActivePositiveFixed112V3.2V-0.2V @ 100mA100mA300 µA2 mA-Error Flag, ShutdownOver Temperature-20°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
505-SOT-23-6
ADP3300ARTZ-2.7RL7
IC REG LDO LIN 50MA 2.7V SOT23-6
Analog Devices Inc.
1,410
In Stock
1 : $1.05000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
ObsoletePositiveFixed112V2.7V-0.17V @ 50mA50mA300 µA1.7 mA-Error Flag, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
505-SOT-23-6
ADP3300ARTZ-3-RL7
IC REG LINEAR 3V 50MA SOT23-6
Analog Devices Inc.
2,670
In Stock
1 : $2.72000
Cut Tape (CT)
3,000 : $1.30500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V3V-0.17V @ 50mA50mA300 µA1.7 mA-Error Flag, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
505-SOT-23-6
ADP3300ARTZ-3.3RL7
IC REG LINEAR 3.3V 50MA SOT23-6
Analog Devices Inc.
2,131
In Stock
1 : $2.72000
Cut Tape (CT)
3,000 : $1.30500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V3.3V-0.17V @ 50mA50mA300 µA1.7 mA-Error Flag, ShutdownOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
TSOT23-5 Pkg
ADP3309ARTZ-3.6-R7
IC REG LINEAR 3.6V 100MA SOT23-5
Analog Devices Inc.
5,958
In Stock
16,992
Marketplace
1 : $2.92000
Cut Tape (CT)
3,000 : $1.56000
Tape & Reel (TR)
189 : $1.59000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePositiveFixed112V3.6V-0.25V @ 100mA100mA300 µA2 mA-Error Flag, ShutdownOver Temperature-20°C ~ 80°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
TSOT23-5 Pkg
ADP3309ARTZ-2.5RL7
IC REG LINEAR 2.5V 100MA SOT23-5
Analog Devices Inc.
5,598
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $1.56000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V2.5V-0.25V @ 100mA100mA300 µA2 mA-Error Flag, ShutdownOver Temperature-20°C ~ 80°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 215

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.