Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,509 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
12,447 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
15,000 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.9V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
6,000 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
267,630 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.26129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-563, SOT-666 | SON1612-6 | |||
5,588 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
12,000 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.6V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,948 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
187 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
88 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.4V | - | 0.55V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
60 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
100 In Stock | 1 : $0.68000 Cut Tape (CT) 4,000 : $0.26129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.2V | - | 0.55V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SOT-563, SOT-666 | SON1612-6 | |||
90 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.9V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
32 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.27666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.6V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
75 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.40500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.3V | - | 0.55V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 1.2V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 1.2V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.3V | - | 1.1V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.4V | - | 1V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.9V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.75V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.75V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.9V | - | 0.65V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
0 In Stock | 3,000 : $0.23055 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6V | 1.9V | - | 0.65V @ 150mA | 150mA | 1.5 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB |