Showing
1 - 21
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LLP, LDC08A
LM1117LD-3.3/NOPB
IC REG LINEAR 3.3V 800MA 8WSON
Texas Instruments
9,374
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.90068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface Mount8-WDFN Exposed Pad8-WSON (4x4)
SOT223-3L
LM1117MPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
0
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM1117IMPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
0
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.60600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
SOT223-3L
LM1117MP-3.3/NOPB
IC REG LINEAR 3.3V 800MA SOT223
Texas Instruments
0
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $0.77115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223
SOT223-3L
LM1117IMP-3.3/NOPB
IC REG LINEAR 3.3V 800MA SOT223
Texas Instruments
0
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $0.77115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223
TO-252-3
LM1117DTX-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO252-3
Texas Instruments
0
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.78750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
SOT223-3L
LM1117MPX-3.3
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
0
In Stock
1 : $1.77000
Cut Tape (CT)
2,000 : $0.84900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
TO-252-3
LM1117DT-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO252-3
Texas Instruments
0
In Stock
1 : $1.89000
Tube
Bulk
Tube
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-220-3
LM1117T-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO220-3
Texas Instruments
0
In Stock
1 : $2.02000
Tube
Tube
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-252-3
LM1117IDTX-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO252-3
Texas Instruments
0
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.78750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-263-3, TS3B
LM1117SX-3.3/NOPB
IC REG LIN 3.3V 800MA DDPAK
Texas Instruments
0
In Stock
1 : $1.93000
Cut Tape (CT)
500 : $1.14640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
TO-252-3
LM1117IDT-3.3/NOPB
IC REG LINEAR 3.3V 800MA TO252-3
Texas Instruments
0
In Stock
1 : $1.89000
Tube
Bulk
Tube
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
MJD32CTF-ON
LM1117DTX-3.3
IC REG LINEAR FIXED POS LDO REG
Texas Instruments
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
NVF3055L108T1G
LM1117MP-3.3
IC REG LINEAR FIXED POS LDO REG
National Semiconductor
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223
LM1117 SPACE SAVING 800-MA LOW-D
LM1117IMPX-3.3/NOPB
LM1117 SPACE SAVING 800-MA LOW-D
National Semiconductor
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
LM1117 SPACE SAVING 800-MA LOW-D
LM1117DTX-3.3/NOPB
LM1117 SPACE SAVING 800-MA LOW-D
National Semiconductor
0
Marketplace
1 : $1.00000
Bulk
Bulk
ActivePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
SOT223-3L
LM1117IMPX-3.3
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyPositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
8-LLP, LDC08A
LM1117ILD-3.3/NOPB
IC REG LINEAR 3.3V 800MA 8WSON
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface Mount8-WDFN Exposed Pad8-WSON (4x4)
8-LLP, LDC08A
LM1117LDX-3.3/NOPB
IC REG LINEAR 3.3V 800MA 8WSON
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface Mount8-WDFN Exposed Pad8-WSON (4x4)
DDPAK/TO-263-3
LM1117S-3.3/NOPB
IC REG LIN 3.3V 800MA DDPAK
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoletePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
TO-220-3
LM1117T-3.3
IC REG LINEAR 3.3V 800MA TO220-3
Texas Instruments
0
In Stock
Obsolete
Tube
ObsoletePositiveFixed115V3.3V-1.2V @ 800mA800mA5 mA10 mA75dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CThrough HoleTO-220-3TO-220-3
Showing
1 - 21
of 21

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.