Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,721 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.85V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
17,659 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.75V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,442 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.85V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 1.3V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,080 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 1.8V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 In Stock | 1,000 : $0.25228 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 1.08V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
2,995 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 1.3V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,870 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 4.5V | - | 0.75V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,049 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.85V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
76 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 1.08V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
300 In Stock | 1 : $0.65000 Cut Tape (CT) 1,000 : $0.25228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.85V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
100 In Stock | 1 : $0.65000 Cut Tape (CT) 1,000 : $0.25228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 1.8V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 1.8V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 1.55V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 1.55V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 1.85V | - | 1.3V @ 300mA | 300mA | 40 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2V | - | 1.3V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 1.08V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 1.08V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 1.08V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 1.08V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 2.9V | - | 1.08V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.85V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3.1V | - | 0.85V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.21359 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 3.1V | - | 0.85V @ 300mA | 300mA | 40 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |