Showing
1 - 25
of 65
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1170S191B-E2-FE
R1173S001B-E2-FE
IC REG LINEAR POS ADJ 1A 6HSOP
Nisshinbo Micro Devices Inc.
11
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1173D001D-TR-FE
R1173D001D-TR-FE
IC REG LINEAR POS ADJ 1A 6HSON
Nisshinbo Micro Devices Inc.
4,425
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V-1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
99
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1173D001B-TR-FE
IC REG LINEAR POS ADJ 1A HSON6
Nisshinbo Micro Devices Inc.
36,426
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
32,526
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V--1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1173H001B-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
124,577
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V-1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1173H001D-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V-1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.85V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.5V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.2V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.5V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V4.2V-0.18V @ 1A1A100 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
0
In Stock
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V5V-0.18V @ 1A1A100 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.8V-0.32V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V4.5V-0.18V @ 1A1A100 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.2V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3.3V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V5V-0.18V @ 1A1A100 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1.1V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V1V-0.56V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
0
In Stock
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V2.8V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3.8V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V4.5V-0.18V @ 1A1A100 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SMD, Flat Lead Exposed Pad6-HSON (2.9x2.8)
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16V3V-0.18V @ 1A1A100 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
Showing
1 - 25
of 65

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.