Showing
1 - 25
of 52
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1170S191B-E2-FE
R1170S191B-E2-FE
IC REG LINEAR 1.9V 800MA 6HSOP
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed17V1.9V-0.25V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
SOT-89-5
R1170H331B-T1-FE
IC REG LINEAR 3.3V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
3,746
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1170H161B-T1-FE
IC REG LINEAR 1.6V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V1.6V-0.35V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SON1612-6
R1170D381B-TR-FE
IC REG LIN 3.8V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V3.8V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
R1170S191B-E2-FE
R1170S181B-E2-FE
IC REG LINEAR 1.8V 800MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V1.8V-0.25V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
SOT-89-5
R1170H441B-T1-FE
IC REG LINEAR 4.4V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V4.4V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1170H251A-T1-FE
IC REG LINEAR 2.5V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V2.5V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SON1612-6
R1170D421B-TR-FE
IC REG LIN 4.2V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V4.2V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
SON1612-6
R1170D261B-TR-FE
IC REG LIN 2.6V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V2.6V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
R1170S191B-E2-FE
R1170S331B-E2-FE
IC REG LINEAR 3.3V 800MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V3.3V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
SOT-89-5
R1170H251B-T1-FE
IC REG LINEAR 2.5V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V2.5V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SON1612-6
R1170D281B-TR-FE
IC REG LIN 2.8V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V2.8V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
SOT-89-5
R1170H381B-T1-FE
IC REG LINEAR 3.8V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V3.8V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1170H501B-T1-FE
IC REG LINEAR 5V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V5V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SON1612-6
R1170D501B-TR-FE
IC REG LINEAR 5V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V5V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
SOT-89-5
R1170H301B-T1-FE
IC REG LINEAR 3V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V3V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1170H351B-T1-FE
IC REG LINEAR 3.5V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V3.5V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SON1612-6
R1170D281A-TR-FE
IC REG LIN 2.8V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V2.8V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
SON1612-6
R1170D291B-TR-FE
IC REG LIN 2.9V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V2.9V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
SOT-89-5
R1170H191B-T1-FE
IC REG LINEAR 1.9V 800MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V1.9V-0.25V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
R1170S191B-E2-FE
R1170S241B-E2-FE
IC REG LINEAR 2.4V 800MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V2.4V-0.2V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
SON1612-6
R1170D301B-TR-FE
IC REG LINEAR 3V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V3V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
SON1612-6
R1170D331A-TR-FE
IC REG LIN 3.3V 800MA SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.57000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V3.3V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-563, SOT-666SON1612-6
R1170S191B-E2-FE
R1170S161B-E2-FE
IC REG LINEAR 1.6V 800MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V1.6V-0.35V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.60420
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed17V5V-0.18V @ 300mA800mA160 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
Showing
1 - 25
of 52

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.