Showing
1 - 25
of 52
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1171J181D-T1-F
R1518J501D-T1-FE
IC REG LINEAR 5V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
1 : $1.78000
Cut Tape (CT)
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-1.3V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.4V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V2.5V-1.8V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1518J001C-T1-FE
IC REG LINEAR POS ADJ 1A 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveAdjustable136V2.5V12V1.8V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V2.5V-1.8V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.3V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V5V-1.3V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $1.42941
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V8V-1.3V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1518J301E-T1-KE
IC REG LINEAR 3V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.45500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3V-1.8V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
R1171J181D-T1-F
R1518J331B-T1-KE
IC REG LINEAR 3.3V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.45500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.3V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.4V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V5V-1.3V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.4V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.3V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.4V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.4V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V2.5V-1.8V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
3,000 : $0.85500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V5V-1.3V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1518J001C-T1-KE
IC REG LIN POS ADJ 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.45500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveAdjustable136V2.5V12V1.8V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V6V-1.3V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V8.5V-1.1V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V2.5V-1.8V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $1.42941
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.3V-1.6V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1171J181D-T1-F
R1518J501F-T1-KE
IC REG LINEAR 5V 1A TO252-5-P2
Nisshinbo Micro Devices Inc.
0
In Stock
3,000 : $1.45500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V5V-1.3V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-6, DPak (5 Leads + Tab)TO-252-5-P2
0
In Stock
1,000 : $0.84535
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V8.5V-1.1V @ 1A1A36 µA-Enable, Soft StartOver Current, Over Temperature-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
Showing
1 - 25
of 52

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.