Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
386
In Stock
1 : $1.59000
Cut Tape (CT)
1,000 : $0.78387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.6V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1513S121B-E2-KE
IC REG LINEAR 1.2V 300MA 6HSOP
Nisshinbo Micro Devices Inc.
75
In Stock
1 : $2.69000
Cut Tape (CT)
1,000 : $1.32182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V1.2V-2.3V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
975
In Stock
1 : $2.69000
Cut Tape (CT)
1,000 : $1.32182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.6V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1513S121B-E2-YE
IC REG LINEAR 1.2V 300MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.16812
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V1.2V-2.3V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1513S331D-E2-FE
IC REG LINEAR 3.3V 300MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.78387
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.3V-0.74V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1513S181D-E2-KE
IC REG LINEAR 1.8V 300MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.32182
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V1.8V-1.7V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1513S331B-E2-KE
IC REG LINEAR 3.3V 300MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.32182
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V3.3V-0.74V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1513S151B-E2-KE
IC REG LINEAR 1.5V 300MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.32182
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V1.5V-2V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
R1513S181B-E2-KE
IC REG LINEAR 1.8V 300MA 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.32182
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V1.8V-1.7V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $1.32182
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed136V5V-0.6V @ 300mA300mA110 µA70dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 125°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
Showing
1 - 10
of 10

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.