Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-89-5
R1500H050B-T1-FE
IC REG LINEAR 5V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
1,949
In Stock
1 : $1.57000
Cut Tape (CT)
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V5V-0.18V @ 200mA500mA130 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H033B-T1-FE
IC REG LINEAR 3.3V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V3.3V-0.225V @ 200mA500mA130 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H110B-T1-FE
IC REG LINEAR 11V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V11V-0.155V @ 200mA500mA130 µA50dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H120B-T1-JE
IC REG LINEAR 12V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.19886
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V12V-0.155V @ 200mA500mA140 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H080B-T1-FE
IC REG LINEAR 8V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V8V-0.18V @ 200mA500mA130 µA50dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H036B-T1-FE
IC REG LINEAR 3.6V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V3.6V-0.225V @ 200mA500mA130 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H045B-T1-FE
IC REG LINEAR 4.5V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V4.5V-0.225V @ 200mA500mA130 µA60dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H070B-T1-FE
IC REG LINEAR 7V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V7V-0.18V @ 200mA500mA130 µA50dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H090B-T1-FE
IC REG LINEAR 9V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V9V-0.155V @ 200mA500mA130 µA50dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H098B-T1-FE
IC REG LINEAR 9.8V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $0.71550
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V9.8V-0.155V @ 200mA500mA130 µA50dB (1kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H050B-T1-JE
IC REG LINEAR 5V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.19886
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V5V-0.18V @ 200mA500mA140 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H033B-T1-JE
IC REG LINEAR 3.3V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.19886
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V3.3V-0.225V @ 200mA500mA140 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H090B-T1-JE
IC REG LINEAR 9V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.19886
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V9V-0.155V @ 200mA500mA140 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H080B-T1-JE
IC REG LINEAR 8V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.19886
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V8V-0.18V @ 200mA500mA140 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1500H060B-T1-JE
IC REG LINEAR 6V 500MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
1,000 : $1.19886
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed124V6V-0.18V @ 200mA500mA140 µA-EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°C (TA)Surface MountSOT-89-5/6SOT-89-5
Showing
1 - 15
of 15

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.