Showing
1 - 25
of 149
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,005
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1V-1.45V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
100
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.5V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
965
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.2V-1.38V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
790
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.5V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
100
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.42930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.4V-0.65V @ 1A1A90 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
893
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5V-0.65V @ 1A1A90 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
1,630
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.2V-1.38V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
825
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V2.5V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
DFN(PLP)1820-6
RP131K181D5-TR
IC REG LINEAR 1.85V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
90
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.85V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
DFN(PLP)1820-6
RP131K301D-TR
IC REG LINEAR 3V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3V-0.75V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
0
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.42930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.2V-1.38V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.65V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
0
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.65V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
0
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.8V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
0
In Stock
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V2.2V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
DFN(PLP)1820-6
RP131K151D-TR
IC REG LINEAR 1.5V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
5,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.5V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
0
In Stock
1,000 : $0.42930
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V5V-0.65V @ 1A1A90 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.42930
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.5V-1.1V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.42930
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V2.8V-0.75V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
1,000 : $0.41340
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V3.6V-0.65V @ 1A1A90 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
DFN(PLP)1820-6
RP131K101D-TR
IC REG LINEAR 1V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
5,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1V-1.45V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
0
In Stock
1,000 : $0.42930
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.25V-1.38V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
DFN(PLP)1820-6
RP131K321D-TR
IC REG LINEAR 3.2V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
5,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V3.2V-0.75V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
DFN(PLP)1820-6
RP131K311D-TR
IC REG LINEAR 3.1V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
5,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V3.1V-0.75V @ 1A1A90 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
DFN(PLP)1820-6
RP131K441D-TR
IC REG LINEAR 4.4V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
5,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V4.4V-0.65V @ 1A1A90 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
Showing
1 - 25
of 149

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.