Showing
1 - 25
of 454
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-812C53BMC-C5HT2U
IC REG LINEAR 5.3V 75MA SOT23-5
ABLIC Inc.
85
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5.3V-0.25V @ 10mA75mA500 nA2.5 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C29AMC-C2JT2U
IC REG LINEAR 2.9V 30MA SOT23-5
ABLIC Inc.
3,040
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V2.9V-0.68V @ 10mA30mA500 nA1.8 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SC-62, SOT-89, TO-243
S-812C60AUA-C3OT2U
IC REG LINEAR 6V 75MA SOT89-3
ABLIC Inc.
960
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.55173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V6V-0.23V @ 100mA75mA500 nA2.5 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SNT-6A (H)
S-812C42BPI-C4WTFU
IC REG LINEAR 4.2V 65MA SNT6A
ABLIC Inc.
5,000
In Stock
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4.2V-0.3V @ 10mA65mA500 nA2.1 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
TO-92-3(StandardBody),TO-226_straightlead
S-812C30AY-B2-U
IC REG LINEAR 3V 50MA TO92-3
ABLIC Inc.
10,006
In Stock
1 : $1.15000
Bulk
Bulk
ActivePositiveFixed116V3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SOT-23-5
S-812C50AMC-C3ET2G
IC REG LINEAR 5V 75MA SOT23-5
ABLIC Inc.
40,827
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SC-62, SOT-89, TO-243
S-812C33EUA-C5PT2U
IC REG LINEAR 3.3V 50MA SOT89-3
ABLIC Inc.
7,236
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.52470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SOT-23-5
S-812C34BMC-C4OT2U
IC REG LINEAR 3.4V 50MA SOT23-5
ABLIC Inc.
42
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.4V-0.41V @ 10mA50mA500 nA1.8 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C40AMC-C2UT2U
IC REG LINEAR 4V 65MA SOT23-5
ABLIC Inc.
95
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4V-0.3V @ 10mA65mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C42AMC-C2WT2U
IC REG LINEAR 4.2V 65MA SOT23-5
ABLIC Inc.
11,660
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V4.2V-0.3V @ 10mA65mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SC-62, SOT-89, TO-243
S-812C27AUA-C2HT2U
IC REG LINEAR 2.7V 30MA SOT89-3
ABLIC Inc.
25
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.55173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V2.7V-0.68V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SOT-23-5
S-812C30AMC-C2KT2U
IC REG LINEAR 3V 50MA SOT23-5
ABLIC Inc.
3,000
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
TO-92-3(StandardBody),TO-226_straightlead
S-812C20AY-B2-U
IC REG LINEAR 2V 30MA TO92-3
ABLIC Inc.
1,374
In Stock
1 : $1.15000
Bulk
Bulk
ActivePositiveFixed116V2V-0.95V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SC-62, SOT-89, TO-243
S-812C50AUA-C3ET2G
IC REG LINEAR 5V 75MA SOT89-3
ABLIC Inc.
6,151
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.55173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SOT-23-5
S-812C50BMC-C5ET2U
IC REG LINEAR 5V 75MA SOT23-5
ABLIC Inc.
6,269
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
TO-92-3(StandardBody),TO-226_straightlead
S-812C36AY-B2-U
IC REG LINEAR 3.6V 50MA TO92-3
ABLIC Inc.
414
In Stock
1 : $0.99000
Bulk
Bulk
ActivePositiveFixed116V3.6V-0.35V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
S-812C40AY-B2-U
IC REG LINEAR 4V 65MA TO92-3
ABLIC Inc.
37
In Stock
1 : $0.99000
Bulk
Bulk
ActivePositiveFixed116V4V-0.3V @ 10mA65mA500 nA2.1 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SNT-6A (H)
S-812C25BPI-C4FTFU
IC REG LINEAR 2.5V 30MA SNT6A
ABLIC Inc.
5,000
In Stock
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V2.5V-0.68V @ 10mA30mA500 nA1.6 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SC-62, SOT-89, TO-243
S-812C23AUA-C2DT2U
IC REG LINEAR 2.3V 30MA SOT89-3
ABLIC Inc.
1,000
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.55173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V2.3V-0.95V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
TO-92-3(StandardBody),TO-226_straightlead
S-812C33AY-B2-U
IC REG LINEAR 3.3V 50MA TO92-3
ABLIC Inc.
443
In Stock
1 : $1.15000
Bulk
Bulk
ActivePositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SOT-23-5
S-812C33AMC-C2NT2G
IC REG LINEAR 3.3V 50MA SOT23-5
ABLIC Inc.
27,290
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C25AMC-C2FT2U
IC REG LINEAR 2.5V 30MA SOT23-5
ABLIC Inc.
85,042
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V2.5V-0.68V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SC-62, SOT-89, TO-243
S-812C33AUA-C2NT2G
IC REG LINEAR 3.3V 50MA SOT89-3
ABLIC Inc.
16,364
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.55173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V3.3V-0.41V @ 10mA50mA500 nA1.8 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SNT-6A (H)
S-812C30BPI-C4KTFU
IC REG LINEAR 3V 50MA SNT6A
ABLIC Inc.
3,825
In Stock
1 : $1.21000
Cut Tape (CT)
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3V-0.41V @ 10mA50mA500 nA1.8 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SC-62, SOT-89, TO-243
S-812C25AUA-C2FT2G
IC REG LINEAR 2.5V 30MA SOT89-3
ABLIC Inc.
236
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.55173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V2.5V-0.68V @ 10mA30mA500 nA1.6 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
Showing
1 - 25
of 454

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.