Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2V | - | 0.87V @ 60mA | 100mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.1V | - | 0.87V @ 60mA | 100mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.2V | - | 0.87V @ 60mA | 100mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.3V | - | 0.87V @ 60mA | 100mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.4V | - | 0.87V @ 60mA | 100mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.5V | - | 0.61V @ 60mA | 150mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.6V | - | 0.61V @ 60mA | 150mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.7V | - | 0.61V @ 60mA | 150mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.8V | - | 0.61V @ 60mA | 150mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 2.9V | - | 0.61V @ 60mA | 150mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3V | - | 0.44V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.1V | - | 0.44V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.2V | - | 0.44V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.3V | - | 0.44V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.4V | - | 0.44V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.5V | - | 0.33V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.6V | - | 0.33V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.7V | - | 0.33V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.8V | - | 0.33V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 3.9V | - | 0.33V @ 60mA | 200mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 4V | - | 0.26V @ 60mA | 250mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 4.1V | - | 0.26V @ 60mA | 250mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 4.2V | - | 0.26V @ 60mA | 250mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 4.3V | - | 0.26V @ 60mA | 250mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : $0.55950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 1 | 10V | 4.4V | - | 0.26V @ 60mA | 250mA | 500 nA | 40 µA | 45dB (100Hz) | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |