Showing
of 555
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SNT-4A
S-817A31APF-CUUTFU
IC REG LINEAR 3.1V 50MA SNT4A
ABLIC Inc.
14,492
In Stock
1 : $1.03000
Cut Tape (CT)
5,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.1V-0.41V @ 10mA50mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SOT-343 PKG
S-817A30ANB-CUTT2U
IC REG LINEAR 3V 50MA SC82AB
ABLIC Inc.
4,285
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3V-0.41V @ 10mA50mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SNT-4A
S-817A23APF-CUMTFU
IC REG LINEAR 2.3V 35MA SNT4A
ABLIC Inc.
10,988
In Stock
1 : $1.03000
Cut Tape (CT)
5,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.3V-0.67V @ 10mA35mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SOT-23-5
S-817B28AMC-CWRT2U
IC REG LINEAR 2.8V 35MA SOT23-5
ABLIC Inc.
3,000
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.8V-0.51V @ 10mA35mA2.5 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-4A
S-817A35APF-CUYTFU
IC REG LINEAR 3.5V 50MA SNT4A
ABLIC Inc.
5,030
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.5V-0.35V @ 10mA50mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SOT-343 PKG
S-817A23ANB-CUMT2U
IC REG LINEAR 2.3V 35MA SC82AB
ABLIC Inc.
3,000
In Stock
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.3V-0.67V @ 10mA35mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-23-5
S-817B60AMC-CXXT2U
IC REG LINEAR 6V 75MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V6V-0.23V @ 10mA75mA2.5 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-4A
S-817A11APF-CUATFU
IC REG LINEAR 1.1V 20MA SNT4A
ABLIC Inc.
3,845
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.1V-1.58V @ 10mA20mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SOT-23-5
S-817B15AMC-CWET2U
IC REG LINEAR 1.5V 20MA SOT23-5
ABLIC Inc.
2,855
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.5V-0.99V @ 10mA20mA2.5 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-817B18AMC-CWHT2U
IC REG LINEAR 1.8V 20MA SOT23-5
ABLIC Inc.
2,780
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.8V-0.99V @ 10mA20mA2.5 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-817A33ANB-CUWT1U
IC REG LINEAR 3.3V 50MA SC82AB
ABLIC Inc.
2,742
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.41V @ 10mA50mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
S-817A33ANB-CUWT2G
IC REG LINEAR 3.3V 50MA SC82AB
ABLIC Inc.
1,194
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.42539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed110V3.3V-0.41V @ 10mA50mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
TO-92-3(StandardBody),TO-226_straightlead
S-817B33AY-B2-U
IC REG LINEAR 3.3V 50MA TO92-3
ABLIC Inc.
357
In Stock
1 : $0.89000
Bulk
Bulk
ActivePositiveFixed110V3.3V-0.41V @ 10mA50mA2.5 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
S-817B11AY-B2-U
IC REG LINEAR 1.1V 20MA TO92-3
ABLIC Inc.
299
In Stock
1 : $0.89000
Bulk
Bulk
ActivePositiveFixed110V1.1V-1.58V @ 10mA20mA2.5 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
S-817B50AY-B2-U
IC REG LINEAR 5V 75MA TO92-3
ABLIC Inc.
282
In Stock
1 : $0.89000
Bulk
Bulk
ActivePositiveFixed110V5V-0.25V @ 10mA75mA2.5 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
S-817B20AY-B2-U
IC REG LINEAR 2V 35MA TO92-3
ABLIC Inc.
265
In Stock
1 : $0.89000
Bulk
Bulk
ActivePositiveFixed110V2V-0.67V @ 10mA35mA2.5 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SC-62, SOT-89, TO-243
S-817B30AUA-CWTT2U
IC REG LINEAR 3V 50MA SOT89-3
ABLIC Inc.
668
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.46905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3V-0.41V @ 10mA50mA2.5 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SNT-4A
S-817A33APF-CUWTFU
IC REG LINEAR 3.3V 50MA SNT4A
ABLIC Inc.
301
In Stock
1 : $0.98000
Cut Tape (CT)
5,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.41V @ 10mA50mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SOT-23-5
S-817B33AMC-CWWT2U
IC REG LINEAR 3.3V 50MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.41V @ 10mA50mA2.5 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-817B36AMC-CWZT2U
IC REG LINEAR 3.6V 50MA SOT23-5
ABLIC Inc.
99
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.6V-0.35V @ 10mA50mA2.5 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-817A16ANB-CUFT2U
IC REG LINEAR 1.6V 20MA SC82AB
ABLIC Inc.
63
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.6V-0.99V @ 10mA20mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
S-817A18ANB-CUHT2U
IC REG LINEAR 1.8V 20MA SC82AB
ABLIC Inc.
4
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.8V-0.99V @ 10mA20mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SNT-4A
S-817A39APF-CVCTFU
IC REG LINEAR 3.9V 50MA SNT4A
ABLIC Inc.
100
In Stock
1 : $1.03000
Cut Tape (CT)
5,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.9V-0.35V @ 10mA50mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SNT-4A
S-817A50APF-CVNTFU
IC REG LINEAR 5V 75MA SNT4A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.03000
Cut Tape (CT)
5,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.25V @ 10mA75mA2.5 µA--Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SOT-23-5
S-817B13AMC-CWCT2U
IC REG LINEAR 1.3V 20MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.3V-1.58V @ 10mA20mA2.5 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
of 555

Voltage Regulators - Linear


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.