Showing
1 - 25
of 138
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-L2980A58MC-TF-U
IC REG LINEAR 5.8V 150MA SOT23-5
ABLIC Inc.
68
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5.8V-0.14V @ 50mA150mA1 µA140 µA60dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A25MC-TF-U
IC REG LINEAR 2.5V 150MA SOT23-5
ABLIC Inc.
95
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.5V-0.2V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A23MC-TF-G
IC REG LINEAR 2.3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V2.3V-0.26V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A43MC-TF-G
IC REG LINEAR 4.3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V4.3V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A48MC-TF-G
IC REG LINEAR 4.8V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V4.8V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A20MC-TF-U
IC REG LINEAR 2V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2V-0.26V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A46MC-TF-U
IC REG LINEAR 4.6V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V4.6V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A50MC-TF-U
IC REG LINEAR 5V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A20MC-TF-G
IC REG LINEAR 2V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V2V-0.26V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A51MC-TF-G
IC REG LINEAR 5.1V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V5.1V-0.14V @ 50mA150mA1 µA140 µA60dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A58MC-TF-G
IC REG LINEAR 5.8V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V5.8V-0.14V @ 50mA150mA1 µA140 µA60dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A59MC-TF-G
IC REG LINEAR 5.9V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V5.9V-0.14V @ 50mA150mA1 µA140 µA60dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A38MC-TF-U
IC REG LINEAR 3.8V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.8V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A57MC-TF-G
IC REG LINEAR 5.7V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V5.7V-0.14V @ 50mA150mA1 µA140 µA60dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A34MC-TF-U
IC REG LINEAR 3.4V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.4V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A53MC-TF-U
IC REG LINEAR 5.3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.3V-0.14V @ 50mA150mA1 µA140 µA60dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A17MC-TF-U
IC REG LINEAR 1.7V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V1.7V-0.33V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A32MC-TF-U
IC REG LINEAR 3.2V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.2V-0.15V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A43MC-TF-U
IC REG LINEAR 4.3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V4.3V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A17MC-TF-G
IC REG LINEAR 1.7V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V1.7V-0.33V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A30MC-TF-G
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V3V-0.15V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A49MC-TF-G
IC REG LINEAR 4.9V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V4.9V-0.14V @ 50mA150mA1 µA140 µA65dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A52MC-TF-G
IC REG LINEAR 5.2V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V5.2V-0.14V @ 50mA150mA1 µA140 µA60dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A27MC-TF-U
IC REG LINEAR 2.7V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.7V-0.2V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-L2980A29MC-TF-U
IC REG LINEAR 2.9V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.48150
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.9V-0.2V @ 50mA150mA1 µA140 µA70dB (1kHz)Enable--40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 138

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.