Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-5S
S-1213B33H-V5T2U7
IC REG LIN 3.3V 500MA TO252-5S
ABLIC Inc.
4,045
In Stock
1 : $1.90000
Cut Tape (CT)
4,000 : $0.91200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-0.32V @ 200mA500mA9.8 µA60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5S
TO-252-5S
S-1213B00H-V5T2U7
IC REG LIN POS ADJ 500MA TO252
ABLIC Inc.
3,792
In Stock
1 : $1.90000
Cut Tape (CT)
4,000 : $0.91200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V1.8V30V1V @ 200mA500mA9.8 µA60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5S
TO-252-5S
S-1213B50H-V5T2U7
IC REG LINEAR 5V 500MA TO252-5S
ABLIC Inc.
0
In Stock
1 : $1.90000
Cut Tape (CT)
4,000 : $0.91200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V5V-0.22V @ 200mA500mA9.8 µA60dB (100Hz)EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5S
Showing
1 - 3
of 3

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.