Showing
1 - 25
of 205
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-1200B40-M5T1U
IC REG LINEAR 4V 150MA SOT23-5
ABLIC Inc.
2,848
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-6A (H)
S-1200B33-I6T2U
IC REG LINEAR 3.3V 150MA SNT6A
ABLIC Inc.
4,322
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SOT-23-5
S-1200B50-M5T1U
IC REG LINEAR 5V 150MA SOT23-5
ABLIC Inc.
1,798
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-6A (H)
S-1200B48-I6T2U
IC REG LINEAR 4.8V 150MA SNT6A
ABLIC Inc.
11,944
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.8V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SNT-6A (H)
S-1200B36-I6T2U
IC REG LINEAR 3.6V 150MA SNT6A
ABLIC Inc.
100
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.6V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SOT-23-5
S-1200B30-M5T1U
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
4,269
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3V-0.21V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B53-M5T1U
IC REG LINEAR 5.3V 150MA SOT23-5
ABLIC Inc.
24
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5.3V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B28-M5T1U
IC REG LINEAR 2.8V 150MA SOT23-5
ABLIC Inc.
63
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.8V-0.23V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B49-M5T1U
IC REG LINEAR 4.9V 150MA SOT23-5
ABLIC Inc.
85
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.9V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B22-M5T1U
IC REG LINEAR 2.2V 150MA SOT23-5
ABLIC Inc.
79
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.2V-0.31V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-6A (H)
S-1200B42-I6T2U
IC REG LINEAR 4.2V 150MA SNT6A
ABLIC Inc.
65
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.2V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
HSNT-6A
S-1200B50-A6T1U
IC REG LINEAR 5V 150MA HSNT-6A
ABLIC Inc.
85
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
S-1200B45-A6T1U
IC REG LINEAR 4.5V 150MA HSNT-6A
ABLIC Inc.
99
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.5V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1200B44-M5T1U
IC REG LINEAR 4.4V 150MA SOT23-5
ABLIC Inc.
90
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.4V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B47-M5T1U
IC REG LINEAR 4.7V 150MA SOT23-5
ABLIC Inc.
77
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.7V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B43-M5T1U
IC REG LINEAR 4.3V 150MA SOT23-5
ABLIC Inc.
3,093
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.3V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B46-M5T1U
IC REG LINEAR 4.6V 150MA SOT23-5
ABLIC Inc.
46
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.6V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-6A (H)
S-1200B25-I6T2U
IC REG LINEAR 2.5V 150MA SNT6A
ABLIC Inc.
1,108
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.5V-0.23V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
HSNT-6A
S-1200B18-A6T1U
IC REG LINEAR 1.8V 150MA HSNT-6A
ABLIC Inc.
98
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.8V-0.6V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SNT-6A (H)
S-1200B26-I6T2U
IC REG LINEAR 2.6V 150MA SNT6A
ABLIC Inc.
100
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.6V-0.23V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SNT-6A (H)
S-1200B29-I6T2U
IC REG LINEAR 2.9V 150MA SNT6A
ABLIC Inc.
90
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V2.9V-0.23V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SNT-6A (H)
S-1200A43-I6T2U
IC REG LINEAR 4.3V 150MA SNT6A
ABLIC Inc.
100
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.35700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.3V-0.19V @ 100mA150mA1 µA40 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
SOT-23-5
S-1200B15-M5T1U
IC REG LINEAR 1.5V 150MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.5V-0.6V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B25-M5T1G
IC REG LINEAR 2.5V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V2.5V-0.23V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1200B19-M5T1U
IC REG LINEAR 1.9V 150MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V1.9V-0.6V @ 100mA150mA1 µA40 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 205

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.