Showing
1 - 25
of 158
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SNT-8A
S-1133B18-I8T1U
IC REG LINEAR 1.8V 300MA SNT8A
ABLIC Inc.
100
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V1.8V-0.58V @ 100mA300mA1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SOT-89-5
S-1133B54-U5T1U
IC REG LINEAR 5.4V 300MA SOT89-5
ABLIC Inc.
4
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5.4V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B00-U5T1U
IC REG LIN POS ADJ 300MA SOT89-5
ABLIC Inc.
2,002
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable110V1.8V8.2V-300mA1 µA90 µA-EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SNT-8A
S-1133B50-I8T1U
IC REG LINEAR 5V 300MA SNT8A
ABLIC Inc.
4,691
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SOT-89-5
S-1133B50-U5T1U
IC REG LINEAR 5V 300MA SOT89-5
ABLIC Inc.
1,717
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B30-U5T1U
IC REG LINEAR 3V 300MA SOT89-5
ABLIC Inc.
44
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3V-0.19V @ 100mA300mA1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SNT-8A
S-1133B35-I8T1U
IC REG LINEAR 3.5V 300MA SNT8A
ABLIC Inc.
99
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.5V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SNT-8A
S-1133B00-I8T1U
IC REG LIN POS ADJ 300MA SNT8A
ABLIC Inc.
4,318
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable110V1.8V8.2V-300mA1 µA90 µA-EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SOT-89-5
S-1133B42-U5T1U
IC REG LINEAR 4.2V 300MA SOT89-5
ABLIC Inc.
14
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4.2V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SNT-8A
S-1133B60-I8T1U
IC REG LINEAR 6V 300MA SNT8A
ABLIC Inc.
100
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V6V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SOT-89-5
S-1133B40-U5T1U
IC REG LINEAR 4V 300MA SOT89-5
ABLIC Inc.
43
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V4V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SNT-8A
S-1133B26-I8T1U
IC REG LINEAR 2.6V 300MA SNT8A
ABLIC Inc.
0
In Stock
5,000 : $0.39000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2.6V-0.21V @ 100mA300mA1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SNT-8A
S-1133B34-I8T1U
IC REG LINEAR 3.4V 300MA SNT8A
ABLIC Inc.
0
In Stock
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.4V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SNT-8A
S-1133B56-I8T1U
IC REG LINEAR 5.6V 300MA SNT8A
ABLIC Inc.
0
In Stock
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.6V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SOT-89-5
S-1133B15-U5T1G
IC REG LINEAR 1.5V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V1.5V-0.58V @ 100mA300mA1 µA90 µA70dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B35-U5T1U
IC REG LINEAR 3.5V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.5V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B39-U5T1G
IC REG LINEAR 3.9V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V3.9V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B53-U5T1U
IC REG LINEAR 5.3V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.3V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SNT-8A
S-1133B39-I8T1U
IC REG LINEAR 3.9V 300MA SNT8A
ABLIC Inc.
0
In Stock
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.9V-0.15V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SOT-89-5
S-1133B22-U5T1G
IC REG LINEAR 2.2V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V2.2V-0.23V @ 100mA300mA1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B26-U5T1G
IC REG LINEAR 2.6V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V2.6V-0.21V @ 100mA300mA1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B30-U5T1G
IC REG LINEAR 3V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsPositiveFixed110V3V-0.19V @ 100mA300mA1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
S-1133B31-U5T1U
IC REG LINEAR 3.1V 300MA SOT89-5
ABLIC Inc.
0
In Stock
1,000 : $0.48336
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.1V-0.19V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SNT-8A
S-1133B20-I8T1U
IC REG LINEAR 2V 300MA SNT8A
ABLIC Inc.
0
In Stock
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V2V-0.23V @ 100mA300mA1 µA90 µA65dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
SNT-8A
S-1133B31-I8T1U
IC REG LINEAR 3.1V 300MA SNT8A
ABLIC Inc.
0
In Stock
5,000 : $0.45600
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V3.1V-0.19V @ 100mA300mA1 µA90 µA60dB (1kHz)EnableOver Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount8-SMD, Flat LeadSNT-8A
Showing
1 - 25
of 158

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.