Showing
1 - 25
of 453
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-1135C14-M5T1U
IC REG LINEAR 1.4V 300MA SOT23-5
ABLIC Inc.
2,984
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1135A13-U5T1U
IC REG LINEAR 1.3V 300MA SOT89-5
ABLIC Inc.
987
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.55173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A10-A6T1U
IC REG LINEAR 1V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1V-300mA1 µA65 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A11-M5T1U
IC REG LINEAR 1.1V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.1V-300mA1 µA65 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A14-A6T1U
IC REG LINEAR 1.4V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.4V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A14-M5T1U
IC REG LINEAR 1.4V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.4V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A15-A6T1U
IC REG LINEAR 1.5V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.5V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
S-1135A16-A6T1U
IC REG LINEAR 1.6V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.6V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A16-M5T1U
IC REG LINEAR 1.6V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.6V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A17-A6T1U
IC REG LINEAR 1.7V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.7V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A17-M5T1U
IC REG LINEAR 1.7V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.7V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A19-A6T1U
IC REG LINEAR 1.9V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.9V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A19-M5T1U
IC REG LINEAR 1.9V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.9V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1135A1B-M5T1U
IC REG LIN 1.15V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.15V-300mA1 µA65 µA70dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A1J-A6T1U
IC REG LIN 1.85V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.85V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A1J-M5T1U
IC REG LIN 1.85V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.85V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A20-A6T1U
IC REG LINEAR 2V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A20-M5T1U
IC REG LINEAR 2V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A21-A6T1U
IC REG LINEAR 2.1V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.1V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A21-M5T1U
IC REG LINEAR 2.1V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.1V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A22-A6T1U
IC REG LINEAR 2.2V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.2V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A22-M5T1U
IC REG LINEAR 2.2V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.2V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-6A
S-1135A23-A6T1U
IC REG LINEAR 2.3V 300MA HSNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.3V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-23-5
S-1135A23-M5T1U
IC REG LINEAR 2.3V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.3V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1135A24-M5T1U
IC REG LINEAR 2.4V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.52050
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V2.4V-300mA1 µA65 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 453

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.