Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,669 In Stock | 1 : $1.40000 Cut Tape (CT) 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 3V, 3V | - | 0.23V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 75dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
5,000 In Stock | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.8V, 3.3V | - | 0.35V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 75dB (1kHz), 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
5,021 In Stock | 1 : $1.32000 Cut Tape (CT) 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.8V | - | 0.58V @ 100mA, 0.35V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
4,000 In Stock | 1 : $1.32000 Cut Tape (CT) 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.5V, 2.8V | - | 0.39V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
2,992 In Stock | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.5V, 3.3V | - | 0.39V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 1 : $1.40000 Cut Tape (CT) 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 3.3V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.2V | - | 0.58V @ 100mA, 0.58V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 2 | 6.5V | 1.2V, 1.2V | - | 0.58V @ 100mA, 0.58V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.2V | - | 0.58V @ 100mA, 0.58V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.5V | - | 0.58V @ 100mA, 0.39V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 2 | 6.5V | 1.2V, 1.5V | - | 0.58V @ 100mA, 0.39V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.5V | - | 0.58V @ 100mA, 0.39V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 80dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 1.8V | - | 0.58V @ 100mA, 0.35V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 2.6V | - | 0.58V @ 100mA, 0.24V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 2.8V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 2 | 6.5V | 1.2V, 2.8V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 2.8V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 2.85V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock Check Lead Time | 5,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 3V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads | SNT-6A | |||
0 In Stock | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 2 | 6.5V | 1.2V, 3.3V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.2V, 3.3V | - | 0.58V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 70dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 2 | 6.5V | 1.3V, 2.8V | - | 0.48V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.3V, 2.8V | - | 0.48V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Positive | Fixed | 2 | 6.5V | 1.3V, 3V | - | 0.48V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 3,000 : $0.60000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 6.5V | 1.3V, 3V | - | 0.48V @ 100mA, 0.23V @ 100mA | 150mA | 1 µA | 45 µA | 80dB (1kHz), 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |