Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC REG LINEAR 1.8V 200MA HSNT4-B
S-1324A18-A4T2U
IC REG LINEAR 1.8V 200MA HSNT4-B
ABLIC Inc.
19,910
In Stock
1 : $1.12000
Cut Tape (CT)
10,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.58V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1324A30-M5T1U
IC REG LINEAR 3V 200MA SOT23-5
ABLIC Inc.
6,975
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
IC REG LINEAR 3.3V 200MA HSNT4-B
S-1324D33-A4T2U
IC REG LINEAR 3.3V 200MA HSNT4-B
ABLIC Inc.
10,000
In Stock
10,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
IC REG LINEAR 1.8V 200MA HSNT4-B
S-1324D18-A4T2U
IC REG LINEAR 1.8V 200MA HSNT4-B
ABLIC Inc.
10,000
In Stock
10,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.58V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
IC REG LINEAR 3.3V 200MA HSNT4-B
S-1324A33-A4T2U
IC REG LINEAR 3.3V 200MA HSNT4-B
ABLIC Inc.
19,885
In Stock
1 : $1.12000
Cut Tape (CT)
10,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1324D30-M5T1U
IC REG LINEAR 3V 200MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1324D18-M5T1U
IC REG LINEAR 1.8V 200MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.58V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
IC REG LINEAR 3V 200MA HSNT4-B
S-1324D30-A4T2U
IC REG LINEAR 3V 200MA HSNT4-B
ABLIC Inc.
10,000
In Stock
10,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1324A18-M5T1U
IC REG LINEAR 1.8V 200MA SOT23-5
ABLIC Inc.
2,997
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.58V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1324D33-M5T1U
IC REG LINEAR 3.3V 200MA SOT23-5
ABLIC Inc.
2,945
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
IC REG LINEAR 3V 200MA HSNT4-B
S-1324A30-A4T2U
IC REG LINEAR 3V 200MA HSNT4-B
ABLIC Inc.
9,778
In Stock
1 : $1.12000
Cut Tape (CT)
10,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1324A33-M5T1U
IC REG LINEAR 3.3V 200MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.32V @ 100mA200mA12 µA65dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 12
of 12

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.