Showing
1 - 15
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-1318D30-M5T1U4
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
4,931
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318A30-M5T1U4
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
2,660
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318B33-M5T1U4
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
11,590
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1318A18-A4T2U4
IC REG LINEAR 1.8V 100MA HSNT4-B
ABLIC Inc.
12,162
In Stock
1 : $1.71000
Cut Tape (CT)
10,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1318A18-M5T1U4
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
2,784
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318A33-M5T1U4
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
6,988
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318D18-M5T1U4
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
4,480
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1318A33-A4T2U4
IC REG LINEAR 3.3V 100MA HSNT4-B
ABLIC Inc.
10,000
In Stock
10,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1318D33-M5T1U4
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
447
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1318D28-A4T2U4
IC REG LINEAR 2.8V 100MA HSNT4-B
ABLIC Inc.
8,804
In Stock
1 : $1.61000
Cut Tape (CT)
10,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1318A12-M5T1U4
IC REG LINEAR 1.2V 100MA SOT23-5
ABLIC Inc.
2,035
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V--100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1318D33-A4T2U4
IC REG LINEAR 3.3V 100MA HSNT4-B
ABLIC Inc.
0
In Stock
10,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1318D28-M5T1U4
IC REG LINEAR 2.8V 100MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.05V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318D23-M5T1U4
IC REG LINEAR 2.3V 100MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.3V-0.06V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1318B18-M5T1U4
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.82050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.07V @ 10mA100mA55 nA250 nA-EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 15
of 15

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.