Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-1317A27-M5T1U4
IC REG LINEAR 2.7V 100MA SOT23-5
ABLIC Inc.
2,246
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.03V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1317A27-A4T2U4
IC REG LINEAR 2.7V 100MA HSNT4-B
ABLIC Inc.
9,948
In Stock
1 : $1.00000
Cut Tape (CT)
10,000 : $0.42750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.03V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1317A20-A4T2U4
IC REG LINEAR 2V 100MA HSNT4-B
ABLIC Inc.
9,200
In Stock
1 : $1.00000
Cut Tape (CT)
10,000 : $0.42750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.04V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1317A25-A4T2U4
IC REG LINEAR 2.5V 100MA HSNT4-B
ABLIC Inc.
16,360
In Stock
1 : $1.43000
Cut Tape (CT)
10,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.03V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1317A33-A4T2U4
IC REG LINEAR 3.3V 100MA HSNT4-B
ABLIC Inc.
17,865
In Stock
1 : $1.00000
Cut Tape (CT)
10,000 : $0.42750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.02V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1317A12-A4T2U4
IC REG LINEAR 1.2V 100MA HSNT4-B
ABLIC Inc.
9,619
In Stock
1 : $1.43000
Cut Tape (CT)
10,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V--100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1317A25-M5T1U4
IC REG LINEAR 2.5V 100MA SOT23-5
ABLIC Inc.
1,131
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.03V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1317A30-A4T2U4
IC REG LINEAR 3V 100MA HSNT4-B
ABLIC Inc.
4,614
In Stock
1 : $1.43000
Cut Tape (CT)
10,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.02V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1317A12-M5T1U4
IC REG LINEAR 1.2V 100MA SOT23-5
ABLIC Inc.
65
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V--100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1317A18-A4T2U4
IC REG LINEAR 1.8V 100MA HSNT4-B
ABLIC Inc.
84
In Stock
1 : $1.43000
Cut Tape (CT)
10,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.05V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1317A18-M5T1U4
IC REG LINEAR 1.8V 100MA SOT23-5
ABLIC Inc.
1,332
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.05V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1317A10-M5T1U4
IC REG LINEAR 1V 100MA SOT23-5
ABLIC Inc.
51
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V--100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1317A33-M5T1U4
IC REG LINEAR 3.3V 100MA SOT23-5
ABLIC Inc.
0
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.02V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1317A20-M5T1U4
IC REG LINEAR 2V 100MA SOT23-5
ABLIC Inc.
0
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.54750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.04V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
5.5 V INPUT, 100 MA CMOS VOLTAGE
S-1317A23-M5T1U4
5.5 V INPUT, 100 MA CMOS VOLTAGE
ABLIC Inc.
0
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.44250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.3V-0.04V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1317A10-A4T2U4
IC REG LINEAR 1V 100MA HSNT4-B
ABLIC Inc.
0
In Stock
10,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1V--100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1317A30-M5T1U4
IC REG LINEAR 3V 100MA SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.61200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.02V @ 10mA100mA530 nA--Over Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 17
of 17

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.