Showing
1 - 25
of 481
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HSNT-4-B
S-1335H33-A4T2U3
IC REG LINEAR 3.3V 150MA HSNT4-B
ABLIC Inc.
10,000
In Stock
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1335E33-A4T2U3
IC REG LINEAR 3.3V 150MA HSNT4-B
ABLIC Inc.
8,900
In Stock
1 : $1.23000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-1335M25-M5T1U3
IC REG LINEAR 2.5V 150MA SOT23-5
ABLIC Inc.
2,989
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.117V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1335J18-M5T1U3
IC REG LINEAR 1.8V 150MA SOT23-5
ABLIC Inc.
2,970
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.14V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-1335A25-N4T1U3
IC REG LINEAR 2.5V 150MA SC82AB
ABLIC Inc.
2,894
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.117V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
S-1335A12-N4T1U3
IC REG LINEAR 1.2V 150MA SC82AB
ABLIC Inc.
2,875
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.224V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-23-5
S-1335M33-M5T1U3
IC REG LINEAR 3.3V 150MA SOT23-5
ABLIC Inc.
2,853
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-1335J33-M5T1U3
IC REG LINEAR 3.3V 150MA SOT23-5
ABLIC Inc.
2,605
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-1335A18-N4T1U3
IC REG LINEAR 1.8V 150MA SC82AB
ABLIC Inc.
2,290
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.14V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-23-5
S-1335J30-M5T1U3
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
3,000
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
S-1335A10-A4T2U3
IC REG LINEAR 1V 150MA HSNT4-B
ABLIC Inc.
98
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.35V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1335A11-A4T2U3
IC REG LINEAR 1.1V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.275V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1335A12-A4T2U3
IC REG LINEAR 1.2V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.224V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-343 PKG
S-1335A15-N4T1U3
IC REG LINEAR 1.5V 150MA SC82AB
ABLIC Inc.
99
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.157V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
HSNT-4-B
S-1335A18-A4T2U3
IC REG LINEAR 1.8V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.14V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1335A25-A4T2U3
IC REG LINEAR 2.5V 150MA HSNT4-B
ABLIC Inc.
96
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.117V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1335A27-A4T2U3
IC REG LINEAR 2.7V 150MA HSNT4-B
ABLIC Inc.
45
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.117V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-343 PKG
S-1335A28-N4T1U3
IC REG LINEAR 2.8V 150MA SC82AB
ABLIC Inc.
40
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
HSNT-4-B
S-1335A30-A4T2U3
IC REG LINEAR 3V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-343 PKG
S-1335A30-N4T1U3
IC REG LINEAR 3V 150MA SC82AB
ABLIC Inc.
5
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
HSNT-4-B
S-1335A31-A4T2U3
IC REG LINEAR 3.1V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-343 PKG
S-1335A31-N4T1U3
IC REG LINEAR 3.1V 150MA SC82AB
ABLIC Inc.
95
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
HSNT-4-B
S-1335B12-A4T2U3
IC REG LINEAR 1.2V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.224V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1335C29-A4T2U3
IC REG LINEAR 2.9V 150MA HSNT4-B
ABLIC Inc.
50
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.9V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-1335C31-A4T2U3
IC REG LINEAR 3.1V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.55950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
Showing
1 - 25
of 481

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.