Showing
1 - 25
of 992
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-13R1B31-M5T1U3
IC REG LINEAR 3.1V 150MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-13R1D15-M5T1U3
IC REG LINEAR 1.5V 150MA SOT23-5
ABLIC Inc.
8,975
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.58V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-13R1B37-M5T1U3
IC REG LINEAR 3.7V 150MA SOT23-5
ABLIC Inc.
3,000
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.7V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-13R1D31-M5T1U3
IC REG LINEAR 3.1V 150MA SOT23-5
ABLIC Inc.
4,971
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-13R1C33-N4T1U3
IC REG LINEAR 3.3V 150MA SC82AB
ABLIC Inc.
0
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
HSNT-4-B
S-13R1B15-A4T2U3
IC REG LINEAR 1.5V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
10,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.58V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-13R1D31-A4T2U3
IC REG LINEAR 3.1V 150MA HSNT4-B
ABLIC Inc.
8,325
In Stock
1 : $1.38000
Cut Tape (CT)
10,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
S-13R1D35-A4T2U3
IC REG LINEAR 3.5V 150MA HSNT4-B
ABLIC Inc.
15
In Stock
1 : $1.38000
Cut Tape (CT)
10,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.5V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-13R1D12-M5T1U3
IC REG LINEAR 1.2V 150MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.88V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-13R1B33-N4T1U3
IC REG LINEAR 3.3V 150MA SC82AB
ABLIC Inc.
85
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
HSNT-4-B
S-13R1A30-A4T2U3
IC REG LINEAR 3V 150MA HSNT4-B
ABLIC Inc.
95
In Stock
1 : $1.38000
Cut Tape (CT)
10,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-13R1A14-M5T1U3
IC REG LINEAR 1.4V 150MA SOT23-5
ABLIC Inc.
55
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-0.68V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-13R1D28-M5T1U3
IC REG LINEAR 2.8V 150MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-13R1D40-M5T1U3
IC REG LINEAR 4V 150MA SOT23-5
ABLIC Inc.
45
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-13R1A16-M5T1U3
IC REG LINEAR 1.6V 150MA SOT23-5
ABLIC Inc.
27
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.6V-0.48V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-13R1C30-N4T1U3
IC REG LINEAR 3V 150MA SC82AB
ABLIC Inc.
6
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
HSNT-4-B
S-13R1D28-A4T2U3
IC REG LINEAR 2.8V 150MA HSNT4-B
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
10,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
S-13R1B38-M5T1U3
IC REG LINEAR 3.8V 150MA SOT23-5
ABLIC Inc.
90
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.8V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-13R1B33-M5T1U3
IC REG LINEAR 3.3V 150MA SOT23-5
ABLIC Inc.
80
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
S-13R1D25-N4T1U3
IC REG LINEAR 2.5V 150MA SC82AB
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.28V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
S-13R1C12-N4T1U3
IC REG LINEAR 1.2V 150MA SC82AB
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.88V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
S-13R1C15-N4T1U3
IC REG LINEAR 1.5V 150MA SC82AB
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.58V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
S-13R1C25-N4T1U3
IC REG LINEAR 2.5V 150MA SC82AB
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.28V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
S-13R1D33-N4T1U3
IC REG LINEAR 3.3V 150MA SC82AB
ABLIC Inc.
1,312
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.23V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-23-5
S-13R1A12-M5T1U3
IC REG LINEAR 1.2V 150MA SOT23-5
ABLIC Inc.
100
In Stock
1 : $1.38000
Cut Tape (CT)
3,000 : $0.62550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.88V @ 100mA150mA1 µA9 µA70dB (1kHz)EnableOvercurrent, Reverse Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 992

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.